Allen Bradley Guardmaster Rope Pull Switch Cable, 15m

Технически документи
Спецификации
Детайли за продукта
Allen Bradley Guardmaster Lifeline Rope Tensioner System (LRTS)
Save yourself time and effort when installing your cable-actuated safety system by using the innovative Lifeline Rope Tensioning System (LRTS) by Allen Bradley Guardmaster.
The LRTS is a unique tensioning system designed to enable easy, speedy, and efficient set-up of rope actuated systems, while other methods can be awkward and time-consuming. The LRTS is compatible with most rope switches including the 440E range. The wire is tensioned by turning the setting bolt on the tensioner with a hexagon key.
440E Switches: The Allen Bradley Guardmaster 440E Rope Pull Switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is instantly tripped to stop the moving apparatus, minimising risk of injury and risk of damage to equipment.
Features and Benefits:
Time saving – Can be installed and commissioned in approximately 3 minutes
Wire adjustment up to 300mm
No specialist tools required – easy installation
Cable tidy incorporated into cable grips, which allow quick thread and grip of wire
Tensioning is simple via use of an Allen key
Helps to implement a simple and effective emergency stop rope pull system but can be used for other applications
500N tensioner holding force
Note: Stock no. 873-2171 is a tensioner and hexagon key only.
Supplied with: 1 tensioner, 2 grippers, rope, eye bolts and hexagon key.
€ 107,28
€ 107,28 Всеки (ex VAT)
1
€ 107,28
€ 107,28 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Детайли за продукта
Allen Bradley Guardmaster Lifeline Rope Tensioner System (LRTS)
Save yourself time and effort when installing your cable-actuated safety system by using the innovative Lifeline Rope Tensioning System (LRTS) by Allen Bradley Guardmaster.
The LRTS is a unique tensioning system designed to enable easy, speedy, and efficient set-up of rope actuated systems, while other methods can be awkward and time-consuming. The LRTS is compatible with most rope switches including the 440E range. The wire is tensioned by turning the setting bolt on the tensioner with a hexagon key.
440E Switches: The Allen Bradley Guardmaster 440E Rope Pull Switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is instantly tripped to stop the moving apparatus, minimising risk of injury and risk of damage to equipment.
Features and Benefits:
Time saving – Can be installed and commissioned in approximately 3 minutes
Wire adjustment up to 300mm
No specialist tools required – easy installation
Cable tidy incorporated into cable grips, which allow quick thread and grip of wire
Tensioning is simple via use of an Allen key
Helps to implement a simple and effective emergency stop rope pull system but can be used for other applications
500N tensioner holding force
Note: Stock no. 873-2171 is a tensioner and hexagon key only.
Supplied with: 1 tensioner, 2 grippers, rope, eye bolts and hexagon key.