Allen Bradley Guardmaster Rope Pull Switch Cable

Номер на артикул на RS: 366-3890Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440E-A13080
brand-logo
Преглед на всички в Rope Pull Switch Cable

Технически документи

Спецификации

Accessory Type

Installation Kit

For Use With

440E Rope Pull Switch

Size

10m

Страна на произход

Vietnam

Детайли за продукта

Allen Bradley Guardmaster Lifeline Rope Tensioner System (LRTS)

Save yourself time and effort when installing your cable-actuated safety system by using the innovative Lifeline Rope Tensioning System (LRTS) by Allen Bradley Guardmaster.

The LRTS is a unique tensioning system designed to enable easy, speedy, and efficient set-up of rope actuated systems, while other methods can be awkward and time-consuming. The LRTS is compatible with most rope switches including the 440E range. The wire is tensioned by turning the setting bolt on the tensioner with a hexagon key.

440E Switches: The Allen Bradley Guardmaster 440E Rope Pull Switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is instantly tripped to stop the moving apparatus, minimising risk of injury and risk of damage to equipment.

Features and Benefits:

• Time saving – Can be installed and commissioned in approximately 3 minutes
• Wire adjustment up to 300mm
• No specialist tools required – easy installation
• Cable tidy incorporated into cable grips, which allow quick thread and grip of wire
• Tensioning is simple via use of an Allen key
• Helps to implement a simple and effective emergency stop rope pull system but can be used for other applications
• 500N tensioner holding force

Note: Stock no. 873-2171 is a tensioner and hexagon key only.

Supplied with: 1 tensioner, 2 grippers, rope, eye bolts and hexagon key.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 76,94

€ 76,94 Всеки (ex VAT)

Allen Bradley Guardmaster Rope Pull Switch Cable

€ 76,94

€ 76,94 Всеки (ex VAT)

Allen Bradley Guardmaster Rope Pull Switch Cable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Installation Kit

For Use With

440E Rope Pull Switch

Size

10m

Страна на произход

Vietnam

Детайли за продукта

Allen Bradley Guardmaster Lifeline Rope Tensioner System (LRTS)

Save yourself time and effort when installing your cable-actuated safety system by using the innovative Lifeline Rope Tensioning System (LRTS) by Allen Bradley Guardmaster.

The LRTS is a unique tensioning system designed to enable easy, speedy, and efficient set-up of rope actuated systems, while other methods can be awkward and time-consuming. The LRTS is compatible with most rope switches including the 440E range. The wire is tensioned by turning the setting bolt on the tensioner with a hexagon key.

440E Switches: The Allen Bradley Guardmaster 440E Rope Pull Switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is instantly tripped to stop the moving apparatus, minimising risk of injury and risk of damage to equipment.

Features and Benefits:

• Time saving – Can be installed and commissioned in approximately 3 minutes
• Wire adjustment up to 300mm
• No specialist tools required – easy installation
• Cable tidy incorporated into cable grips, which allow quick thread and grip of wire
• Tensioning is simple via use of an Allen key
• Helps to implement a simple and effective emergency stop rope pull system but can be used for other applications
• 500N tensioner holding force

Note: Stock no. 873-2171 is a tensioner and hexagon key only.

Supplied with: 1 tensioner, 2 grippers, rope, eye bolts and hexagon key.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от