Allen Bradley Guardmaster 440C-CR30 Series Safety Controller, 22 Safety Inputs, 4 Safety Outputs, 24 V dc

Номер на артикул на RS: 890-2982Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440C-CR30-STARTERPACK1
brand-logo

Технически документи

Спецификации

Series

440C-CR30

Number of Safety Inputs

22

Number of Safety Outputs

4

Safety Category

4

Field Bus Communication Type

ModBus

Expansion Available

Yes

Supply Voltage

24 V dc

Contact Current Rating

11.1 mA

Terminal Type

Screw

IP Rating

IP20

Width

90mm

Length

100mm

Dimensions

100 x 90 x 80 mm

Depth

80mm

Страна на произход

Germany

Детайли за продукта

Guardmaster 440C-CR30 Safety Controller Starter Kit

The Guardmaster CR30 Starter Pack contains all the necessary components to set-up a basic safety system, ideal for example, as a proof of concept.The main component of the kit is the flexible, cost effective and user friendly software configurable safety controller, the 440C-CR30. It is ideal for applications requiring 4 to 10 safety circuits and control of up to 5 zones. The 2080 Digital I/O Plug-in Module extends the functionality of embedded I/O without increasing the footprint of the CR30 controller. The Micrologix is a DIN rail mountable compact I/O power supply which provides 5 Vdc and 24 Vdc power. The 440N SensaGuard is a Non-contact Interlock Switch that features the latest generation of RFID technology for coding and inductive technology for sensing. It has a large sensing range and tolerance to misalignment. The 880F is a twist to release E-Stop with a yellow and black plastic enclosure, with suitable PVC cable. The Flash Drive contains the Connected Components Workbench (CCW) which is based on proven Rockwell Automation and Microsoft Visual Studio technology and offers controller programming, device configuration and integration with HMI editor. It also contains manuals and datasheets. A mounting plate, DIN rail, screws and washers are supplied for mounting the power supply, CR30 controller, and both 700-HP general purpose relays and sockets.

Kit Contents

GuardMaster CR30 safety relay
440N SensaGuard non-contact safety switch
880F Emergency Stop Pushbutton
Micrologix power supply
2080 Digital I/O plug-In module
700-HP relays and sockets
PVC E-Stop cable
USB programming cable
Mounting plate
Screws and washers
Flash drive with software and manuals

Approvals

CE marked for all applicable directives, cULus, TUV pending.

Standards

PLe, SIL3 per EN ISO 13849-1, IEC 62061.

Информацията за складовите наличности временно не е налична.

P.O.A.

Allen Bradley Guardmaster 440C-CR30 Series Safety Controller, 22 Safety Inputs, 4 Safety Outputs, 24 V dc

P.O.A.

Allen Bradley Guardmaster 440C-CR30 Series Safety Controller, 22 Safety Inputs, 4 Safety Outputs, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

440C-CR30

Number of Safety Inputs

22

Number of Safety Outputs

4

Safety Category

4

Field Bus Communication Type

ModBus

Expansion Available

Yes

Supply Voltage

24 V dc

Contact Current Rating

11.1 mA

Terminal Type

Screw

IP Rating

IP20

Width

90mm

Length

100mm

Dimensions

100 x 90 x 80 mm

Depth

80mm

Страна на произход

Germany

Детайли за продукта

Guardmaster 440C-CR30 Safety Controller Starter Kit

The Guardmaster CR30 Starter Pack contains all the necessary components to set-up a basic safety system, ideal for example, as a proof of concept.The main component of the kit is the flexible, cost effective and user friendly software configurable safety controller, the 440C-CR30. It is ideal for applications requiring 4 to 10 safety circuits and control of up to 5 zones. The 2080 Digital I/O Plug-in Module extends the functionality of embedded I/O without increasing the footprint of the CR30 controller. The Micrologix is a DIN rail mountable compact I/O power supply which provides 5 Vdc and 24 Vdc power. The 440N SensaGuard is a Non-contact Interlock Switch that features the latest generation of RFID technology for coding and inductive technology for sensing. It has a large sensing range and tolerance to misalignment. The 880F is a twist to release E-Stop with a yellow and black plastic enclosure, with suitable PVC cable. The Flash Drive contains the Connected Components Workbench (CCW) which is based on proven Rockwell Automation and Microsoft Visual Studio technology and offers controller programming, device configuration and integration with HMI editor. It also contains manuals and datasheets. A mounting plate, DIN rail, screws and washers are supplied for mounting the power supply, CR30 controller, and both 700-HP general purpose relays and sockets.

Kit Contents

GuardMaster CR30 safety relay
440N SensaGuard non-contact safety switch
880F Emergency Stop Pushbutton
Micrologix power supply
2080 Digital I/O plug-In module
700-HP relays and sockets
PVC E-Stop cable
USB programming cable
Mounting plate
Screws and washers
Flash drive with software and manuals

Approvals

CE marked for all applicable directives, cULus, TUV pending.

Standards

PLe, SIL3 per EN ISO 13849-1, IEC 62061.