Allen Bradley Guardmaster NX Series Output Module for Use with Micro820, Micro830, Micro850, 3.3 V dc

Номер на артикул на RS: 890-2973Марка: Allen Bradley Guardmaster№ по каталога на производителя: 2080-OW4I
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

Output Module

Series

NX

Number of Outputs

4

For Use With

Micro820, Micro830, Micro850

Supply Voltage

3.3 V dc

Termination

Screw

Dimensions

62 x 31.5 x 25.3 mm

Страна на произход

United States

Детайли за продукта

Micro800 Plug-in Modules

12/24V Digital Plug-ins

These digital plug-in modules provide transistor outputs for switching a variety of 12/24V DC voltages to field loads and for detecting 12/24V signals from field devices.

AC/DC Relay Output Module

The 2080-OW4I is a 4-channel relay output and provides dry contact relay closure outputs for switching a variety of AC and DC voltages to field loads.

Approvals

cULus, CE, C-Tick, KC.

Информацията за складовите наличности временно не е налична.

€ 120,55

€ 120,55 Всеки (ex VAT)

Allen Bradley Guardmaster NX Series Output Module for Use with Micro820, Micro830, Micro850, 3.3 V dc

€ 120,55

€ 120,55 Всеки (ex VAT)

Allen Bradley Guardmaster NX Series Output Module for Use with Micro820, Micro830, Micro850, 3.3 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Output Module

Series

NX

Number of Outputs

4

For Use With

Micro820, Micro830, Micro850

Supply Voltage

3.3 V dc

Termination

Screw

Dimensions

62 x 31.5 x 25.3 mm

Страна на произход

United States

Детайли за продукта

Micro800 Plug-in Modules

12/24V Digital Plug-ins

These digital plug-in modules provide transistor outputs for switching a variety of 12/24V DC voltages to field loads and for detecting 12/24V signals from field devices.

AC/DC Relay Output Module

The 2080-OW4I is a 4-channel relay output and provides dry contact relay closure outputs for switching a variety of AC and DC voltages to field loads.

Approvals

cULus, CE, C-Tick, KC.