Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley Guardmaster SmartGuard 600 Safety Controller, 16 Safety Inputs, 8 Safety Outputs, 24 V dc

Номер на артикул на RS: 536-714Марка: Allen Bradley Guardmaster№ по каталога на производителя: 1752-L24BBB
brand-logo

Технически документи

Спецификации

Range

SmartGuard 600

Number of I/O

24

Number of Safety Inputs

16

Number of Safety Outputs

8

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

500 mA

Dimensions

99 x 90.4 x 131.4 mm

Depth

131.4mm

Length

99mm

Width

90.4mm

Детайли за продукта

Smartguard 600, Safety Controller, Base Unit

Designed for applications that have traditionally fallen between safety relays and safety PLCs, the SmartGuard 600 is a general purpose programmable safety controller for safety applications that require some complex logic - allowing for more advanced safety functionality. It features 16 safety-rated inputs, 8 safety-rated outputs, 4 pulse test sources, and a DeviceNet connection that supports both standard and CIP Safety communication. Configuration and programming is accomplished through the built-in USB port.

Safety master on DeviceNet: you can use any Rockwell Automation Guard I/O to expand the number of safety devices the unit can control
It can also perform safety interlocking between a GuardLogix, GuardPLC or other SmartGuard safety controllers
Connections for DeviceNet and USB communications
The DeviceNet port supports both standard and CIP safety communication. CIP Safety is simply an extension of DeviceNet, other devices such as standard PLCs and HMIs can read data out of the SmartGuard 600 for system level interlocking, diagnostics and troubleshooting
Use RSNetWorx for DeviceNet (sold separately) to program the SmartGuard 600 and configure the DeviceNet network. Within RSNetWorx you can launch an editor that will allow you to write function block programs for the SmartGuard 600 and with ten safety application instructions plus another dozen logic and timing instructions, you can write powerful, yet simple safety control programs
Can be used in many safety applications including: E-stop; light curtain; safety gate; two hand control; Multi-zone control; Perimeter guarding

Approvals

c-UL-us, UL listed for Class 1 Division 2 Groups A, B, C, D Hazardous Locations; UL certified for Functional Safety. See UL File E256621; CE; C-Tick; TUV certified for functional safety up to SIL 3, Cat. 4; ODVA conformance tested to DeviceNet and DeviceNet Safety specifications

Standards

IEC61508 SIL3 and EN954-1 Cat.4

Информацията за складовите наличности временно не е налична.

P.O.A.

Allen Bradley Guardmaster SmartGuard 600 Safety Controller, 16 Safety Inputs, 8 Safety Outputs, 24 V dc

P.O.A.

Allen Bradley Guardmaster SmartGuard 600 Safety Controller, 16 Safety Inputs, 8 Safety Outputs, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Range

SmartGuard 600

Number of I/O

24

Number of Safety Inputs

16

Number of Safety Outputs

8

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

500 mA

Dimensions

99 x 90.4 x 131.4 mm

Depth

131.4mm

Length

99mm

Width

90.4mm

Детайли за продукта

Smartguard 600, Safety Controller, Base Unit

Designed for applications that have traditionally fallen between safety relays and safety PLCs, the SmartGuard 600 is a general purpose programmable safety controller for safety applications that require some complex logic - allowing for more advanced safety functionality. It features 16 safety-rated inputs, 8 safety-rated outputs, 4 pulse test sources, and a DeviceNet connection that supports both standard and CIP Safety communication. Configuration and programming is accomplished through the built-in USB port.

Safety master on DeviceNet: you can use any Rockwell Automation Guard I/O to expand the number of safety devices the unit can control
It can also perform safety interlocking between a GuardLogix, GuardPLC or other SmartGuard safety controllers
Connections for DeviceNet and USB communications
The DeviceNet port supports both standard and CIP safety communication. CIP Safety is simply an extension of DeviceNet, other devices such as standard PLCs and HMIs can read data out of the SmartGuard 600 for system level interlocking, diagnostics and troubleshooting
Use RSNetWorx for DeviceNet (sold separately) to program the SmartGuard 600 and configure the DeviceNet network. Within RSNetWorx you can launch an editor that will allow you to write function block programs for the SmartGuard 600 and with ten safety application instructions plus another dozen logic and timing instructions, you can write powerful, yet simple safety control programs
Can be used in many safety applications including: E-stop; light curtain; safety gate; two hand control; Multi-zone control; Perimeter guarding

Approvals

c-UL-us, UL listed for Class 1 Division 2 Groups A, B, C, D Hazardous Locations; UL certified for Functional Safety. See UL File E256621; CE; C-Tick; TUV certified for functional safety up to SIL 3, Cat. 4; ODVA conformance tested to DeviceNet and DeviceNet Safety specifications

Standards

IEC61508 SIL3 and EN954-1 Cat.4