Allegro Microsystems ACS770LCB-100U-PFF-T, Current Sensor IC 5-Pin, PFF

Технически документи
Спецификации
Brand
Allegro MicrosystemsOffset Voltage
±6mV
Package Type
PFF
Pin Count
5
Mounting Type
Through Hole
Dimensions
10 x 13 x 7mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
4.5 V
Product Height
7mm
Product Length
14mm
Product Width
13mm
Детайли за продукта
50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems
Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation
Hall Effect Current Sensors, Allegro MicroSystems
€ 8,98
€ 8,98 Всеки (ex VAT)
Стандарт
1
€ 8,98
€ 8,98 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 6 | € 8,98 |
7 - 16 | € 8,87 |
17+ | € 8,74 |
Технически документи
Спецификации
Brand
Allegro MicrosystemsOffset Voltage
±6mV
Package Type
PFF
Pin Count
5
Mounting Type
Through Hole
Dimensions
10 x 13 x 7mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
4.5 V
Product Height
7mm
Product Length
14mm
Product Width
13mm
Детайли за продукта
50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems
Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation