Allegro Microsystems ACS770LCB-050B-PFF-T, Current Sensor IC 5-Pin, PFF

Номер на артикул на RS: 170-9143Марка: Allegro Microsystems№ по каталога на производителя: ACS770LCB-050B-PFF-T
brand-logo
Преглед на всички в ИС сензори за ток

Технически документи

Спецификации

Offset Voltage

±6mV

Package Type

PFF

Pin Count

5

Mounting Type

Through Hole

Dimensions

10 x 13 x 7mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

4.5 V

Product Height

7mm

Product Length

14mm

Product Width

13mm

Детайли за продукта

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems

Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems

Информацията за складовите наличности временно не е налична.

€ 250,16

€ 7,358 Each (In a Tube of 34) (ex VAT)

Allegro Microsystems ACS770LCB-050B-PFF-T, Current Sensor IC 5-Pin, PFF

€ 250,16

€ 7,358 Each (In a Tube of 34) (ex VAT)

Allegro Microsystems ACS770LCB-050B-PFF-T, Current Sensor IC 5-Pin, PFF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Offset Voltage

±6mV

Package Type

PFF

Pin Count

5

Mounting Type

Through Hole

Dimensions

10 x 13 x 7mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

4.5 V

Product Height

7mm

Product Length

14mm

Product Width

13mm

Детайли за продукта

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems

Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems