Allegro Microsystems ACS723LLCTR-40AB-T, Current Sensor IC 8-Pin, SOIC

Номер на артикул на RS: 177-5555Марка: Allegro Microsystems№ по каталога на производителя: ACS723LLCTR-40AB-T
brand-logo
Преглед на всички в ИС сензори за ток

Технически документи

Спецификации

Offset Voltage

±15mV

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

4.5 V

Product Height

1.5mm

Product Length

4.9mm

Product Width

3.9mm

Детайли за продукта

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems

€ 8 288,11

€ 2,763 Each (On a Reel of 3000) (ex VAT)

Allegro Microsystems ACS723LLCTR-40AB-T, Current Sensor IC 8-Pin, SOIC

€ 8 288,11

€ 2,763 Each (On a Reel of 3000) (ex VAT)

Allegro Microsystems ACS723LLCTR-40AB-T, Current Sensor IC 8-Pin, SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Offset Voltage

±15mV

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

4.5 V

Product Height

1.5mm

Product Length

4.9mm

Product Width

3.9mm

Детайли за продукта

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems