Allegro Microsystems Surface Mount Hall Effect Sensor, SOIC, 8-Pin

Технически документи
Спецификации
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Linear
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Pin Count
8
Maximum Operating Temperature
+125 °C
Страна на произход
Philippines
Детайли за продукта
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
Hall Effect Current Sensors, Allegro MicroSystems
€ 6,86
€ 1,37 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
€ 6,86
€ 1,37 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 9 | € 1,37 |
10 - 24 | € 1,30 |
25 - 49 | € 1,27 |
50+ | € 1,23 |
Технически документи
Спецификации
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Linear
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Pin Count
8
Maximum Operating Temperature
+125 °C
Страна на произход
Philippines
Детайли за продукта
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%