Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allegro Microsystems, A4447SLJTR-T Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC

Номер на артикул на RS: 177-5537Марка: Allegro Microsystems№ по каталога на производителя: A4447SLJTR-T
brand-logo

Технически документи

Спецификации

Maximum Output Current

2A

Maximum Output Voltage

24 V

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

8 V

Maximum Input Voltage

50 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Minimum Operating Temperature

-20 °C

Dimensions

4.9 x 3.9 x 1.55mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Height

1.55mm

Width

3.9mm

Страна на произход

Philippines

Детайли за продукта

DC/DC Switching Regulators, Allegro Microsystems

A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.

Switching Voltage Regulators, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 683,39

€ 0,683 Each (On a Reel of 1000) (ex VAT)

Allegro Microsystems, A4447SLJTR-T Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC

€ 683,39

€ 0,683 Each (On a Reel of 1000) (ex VAT)

Allegro Microsystems, A4447SLJTR-T Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

2A

Maximum Output Voltage

24 V

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

8 V

Maximum Input Voltage

50 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Minimum Operating Temperature

-20 °C

Dimensions

4.9 x 3.9 x 1.55mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Height

1.55mm

Width

3.9mm

Страна на произход

Philippines

Детайли за продукта

DC/DC Switching Regulators, Allegro Microsystems

A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.

Switching Voltage Regulators, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more