Allegro Microsystems Surface Mount Hall Effect Sensor, MLP, 6-Pin

Технически документи
Спецификации
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Linear
Maximum Operating Supply Voltage
3.5 V
Minimum Operating Supply Voltage
2.5 V
Package Type
MLP
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Детайли за продукта
A1391/2/3/5 3V Linear Hall Effect Sensors, Allegro Microsystems
The A1391/2/3/5 family of linear Hall effect sensors provides a voltage output that is directly proportional to an applied magnetic field.
The A139x minimise current consumption to less than 25 μA through the addition of a user-selectable sleep mode, perfect for battery-operated applications. You can control the current consumption by applying a logic level signal to the SLEEP pin. The outputs of the devices are not valid (high-impedance mode) during sleep mode.
High-impedance output during sleep mode
Compatible with 2.5 V to 3.5 V power supplies
10 mW power consumption in the active mode
Ratiometric output scales with the ratiometric supply reference voltage (VREF pin)
Temperature-stable quiescent output voltage and sensitivity
Wide ambient temperature range: –20°C to 85°C
ESD protection greater than 3 kV
Preset sensitivity and offset at final test
Hall Effect Sensors, Allegro MicroSystems
€ 20,47
€ 0,819 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 20,47
€ 0,819 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
25 - 95 | € 0,819 | € 4,10 |
100 - 245 | € 0,795 | € 3,98 |
250 - 495 | € 0,777 | € 3,88 |
500+ | € 0,758 | € 3,79 |
Технически документи
Спецификации
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Linear
Maximum Operating Supply Voltage
3.5 V
Minimum Operating Supply Voltage
2.5 V
Package Type
MLP
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Детайли за продукта
A1391/2/3/5 3V Linear Hall Effect Sensors, Allegro Microsystems
The A1391/2/3/5 family of linear Hall effect sensors provides a voltage output that is directly proportional to an applied magnetic field.
The A139x minimise current consumption to less than 25 μA through the addition of a user-selectable sleep mode, perfect for battery-operated applications. You can control the current consumption by applying a logic level signal to the SLEEP pin. The outputs of the devices are not valid (high-impedance mode) during sleep mode.
High-impedance output during sleep mode
Compatible with 2.5 V to 3.5 V power supplies
10 mW power consumption in the active mode
Ratiometric output scales with the ratiometric supply reference voltage (VREF pin)
Temperature-stable quiescent output voltage and sensitivity
Wide ambient temperature range: –20°C to 85°C
ESD protection greater than 3 kV
Preset sensitivity and offset at final test