Allegro Microsystems Through Hole Hall Effect Sensor, SIP, 3-Pin

Технически документи
Спецификации
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Magnetic Type
Linear
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Package Type
SIP
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
A1324/5/6 Linear Hall Effect Sensor with Analogue Output, Allegra Microsystems
The Allegro A1324/5/6 linear Hall-effect sensor ICs provide a voltage output that is proportional to the applied magnetic field. Featuring a quiescent voltage output of 50% of the supply voltage and are pre-programmed to sensitivities of 5.0 mV/g, 3.125 mV/g, and 2.5 mV/g, respectively.
Each IC integrates a Hall element, temperature-compensating circuitry, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique.
Available in a 3-pin ultra-mini SIP package, and a 3-pin surface mount SOT-23 package.
Temperature-stable quiescent output voltage and sensitivity
Output voltage proportional to magnetic flux density
Low-noise output increases accuracy
Precise recoverability after temperature cycling
Ratiometric rail-to-rail output
Wide ambient temperature range: –40°C to 150°C
Immune to mechanical stress
Solid-state reliability
Enhanced EMC performance for stringent automotive applications
Hall Effect Sensors, Allegro MicroSystems
€ 3,07
€ 1,535 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 3,07
€ 1,535 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 1,535 | € 3,07 |
10 - 18 | € 1,237 | € 2,47 |
20 - 48 | € 1,077 | € 2,15 |
50 - 98 | € 0,911 | € 1,82 |
100+ | € 0,859 | € 1,72 |
Технически документи
Спецификации
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Magnetic Type
Linear
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Package Type
SIP
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
A1324/5/6 Linear Hall Effect Sensor with Analogue Output, Allegra Microsystems
The Allegro A1324/5/6 linear Hall-effect sensor ICs provide a voltage output that is proportional to the applied magnetic field. Featuring a quiescent voltage output of 50% of the supply voltage and are pre-programmed to sensitivities of 5.0 mV/g, 3.125 mV/g, and 2.5 mV/g, respectively.
Each IC integrates a Hall element, temperature-compensating circuitry, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique.
Available in a 3-pin ultra-mini SIP package, and a 3-pin surface mount SOT-23 package.
Temperature-stable quiescent output voltage and sensitivity
Output voltage proportional to magnetic flux density
Low-noise output increases accuracy
Precise recoverability after temperature cycling
Ratiometric rail-to-rail output
Wide ambient temperature range: –40°C to 150°C
Immune to mechanical stress
Solid-state reliability
Enhanced EMC performance for stringent automotive applications