Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allegro Microsystems Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

Номер на артикул на RS: 753-2009PМарка: Allegro Microsystems№ по каталога на производителя: A1324LLHLT-T
brand-logo

Технически документи

Спецификации

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Package Type

SOT-23

Страна на произход

Philippines

Детайли за продукта

A1324/5/6 Linear Hall Effect Sensor with Analogue Output, Allegra Microsystems

The Allegro A1324/5/6 linear Hall-effect sensor ICs provide a voltage output that is proportional to the applied magnetic field. Featuring a quiescent voltage output of 50% of the supply voltage and are pre-programmed to sensitivities of 5.0 mV/g, 3.125 mV/g, and 2.5 mV/g, respectively.

Each IC integrates a Hall element, temperature-compensating circuitry, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique.

Available in a 3-pin ultra-mini SIP package, and a 3-pin surface mount SOT-23 package.

Temperature-stable quiescent output voltage and sensitivity
Output voltage proportional to magnetic flux density
Low-noise output increases accuracy
Precise recoverability after temperature cycling
Ratiometric rail-to-rail output
Wide ambient temperature range: –40°C to 150°C
Immune to mechanical stress
Solid-state reliability
Enhanced EMC performance for stringent automotive applications

Hall Effect Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,96

€ 0,981 Each (Supplied on a Reel) (ex VAT)

Allegro Microsystems Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
Изберете тип опаковка

€ 1,96

€ 0,981 Each (Supplied on a Reel) (ex VAT)

Allegro Microsystems Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Package Type

SOT-23

Страна на произход

Philippines

Детайли за продукта

A1324/5/6 Linear Hall Effect Sensor with Analogue Output, Allegra Microsystems

The Allegro A1324/5/6 linear Hall-effect sensor ICs provide a voltage output that is proportional to the applied magnetic field. Featuring a quiescent voltage output of 50% of the supply voltage and are pre-programmed to sensitivities of 5.0 mV/g, 3.125 mV/g, and 2.5 mV/g, respectively.

Each IC integrates a Hall element, temperature-compensating circuitry, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique.

Available in a 3-pin ultra-mini SIP package, and a 3-pin surface mount SOT-23 package.

Temperature-stable quiescent output voltage and sensitivity
Output voltage proportional to magnetic flux density
Low-noise output increases accuracy
Precise recoverability after temperature cycling
Ratiometric rail-to-rail output
Wide ambient temperature range: –40°C to 150°C
Immune to mechanical stress
Solid-state reliability
Enhanced EMC performance for stringent automotive applications

Hall Effect Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от