Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alfatronix PV DC-DC Converter, 13.6V dc/ 3A Output, 17 → 32 V dc Input, 36W, Clip Mount, +30°C Max Temp -25°C

Номер на артикул на RS: 288-3577Марка: Alfatronix№ по каталога на производителя: PV3SDistrelec Article No.: 16969109

Технически документи

Спецификации

Output Voltage

13.6V dc

Input Voltage Range

17 → 32 V dc

Power Rating

36W

Output Current

3A

Mounting Type

Clip Mount

Series

PV

Maximum Temperature

+30°C

Minimum Temperature

-25°C

Distrelec Product Id

16969109

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 42,61

€ 42,61 Всеки (ex VAT)

Alfatronix PV DC-DC Converter, 13.6V dc/ 3A Output, 17 → 32 V dc Input, 36W, Clip Mount, +30°C Max Temp -25°C

€ 42,61

€ 42,61 Всеки (ex VAT)

Alfatronix PV DC-DC Converter, 13.6V dc/ 3A Output, 17 → 32 V dc Input, 36W, Clip Mount, +30°C Max Temp -25°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

13.6V dc

Input Voltage Range

17 → 32 V dc

Power Rating

36W

Output Current

3A

Mounting Type

Clip Mount

Series

PV

Maximum Temperature

+30°C

Minimum Temperature

-25°C

Distrelec Product Id

16969109

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more