Технически документи
Спецификации
Brand
AKERStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width
2.5mm
Height
0.75mm
Dimensions
3.2 x 2.5 x 0.75mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
100Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.
Crystals 3.2x2.5mm Ceramic case
€ 1,41
€ 1,41 Всеки (ex VAT)
Стандарт
1
€ 1,41
€ 1,41 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,41 |
10 - 49 | € 1,30 |
50 - 99 | € 1,26 |
100 - 199 | € 1,23 |
200+ | € 1,19 |
Технически документи
Спецификации
Brand
AKERStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width
2.5mm
Height
0.75mm
Dimensions
3.2 x 2.5 x 0.75mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
100Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.