Технически документи
Спецификации
Brand
AIMONTSeries
24 BIT
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black, Grey
Safety Toe Type
Aluminium
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Abrasion, Perforation, Slip, Water
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Non Metallic
Upper Material
Leather
Страна на произход
Tunisia
Детайли за продукта
AIMONT Calvin Unisex Safety Shoes
AIMONT Calvin Unisex Safety Shoes offer top quality protection with comfort. Features include aluminium safety toe caps, anti-corrosion for maximum protection and soles that resist oils and hydro-carbons.
Features and Benefits
Sporty design
Resistant to oils and hydrocarbons
Full grain leather upper
Pull up finish
Padded Collar
Ankle and Achilles tendon protection
Padded tongue
Aluminium toe caps, 50% lighter than steel
On your feet!
These safety trainers are very comfortable to wear, no breaking in time.
Wear them all day
Sturdy and strong
Designed to last
FAQs
Q: Are they made from leather?
A: The Calvin series is waterproof with leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon
Q: Are these safety trainers suitable to wear for long periods?
A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses and workshops.
Q: How well ventilated are they?
A: They are a highly breathable safety trainers that you'll be comfortable in throughout a long working day.
Available Sizes
UK 2 = RS stock no: 913-4411
UK 3.5 = RS stock no: 913-4414
UK 4 = RS stock no: 913-4418
UK 5 = RS stock no: 913-4427
UK 6 = RS stock no: 913-4420
UK 6.5 = RS stock no: 913-4424
UK 7 = RS stock no: 913-4433
UK 8 = RS stock no: 913-4436
UK 9 = RS stock no: 913-4430
UK 10 = RS stock no: 913-4449
UK 10.5 = RS stock no: 913-4442
UK 11 = RS stock no: 913-4446
UK 12 = RS stock no: 913-4445
Standards
EN ISO 20345:2011
Compliance standard 12568:2010
€ 83,29
€ 83,29 1 Pair (ex VAT)
1
€ 83,29
€ 83,29 1 Pair (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
AIMONTSeries
24 BIT
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black, Grey
Safety Toe Type
Aluminium
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Abrasion, Perforation, Slip, Water
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Non Metallic
Upper Material
Leather
Страна на произход
Tunisia
Детайли за продукта
AIMONT Calvin Unisex Safety Shoes
AIMONT Calvin Unisex Safety Shoes offer top quality protection with comfort. Features include aluminium safety toe caps, anti-corrosion for maximum protection and soles that resist oils and hydro-carbons.
Features and Benefits
Sporty design
Resistant to oils and hydrocarbons
Full grain leather upper
Pull up finish
Padded Collar
Ankle and Achilles tendon protection
Padded tongue
Aluminium toe caps, 50% lighter than steel
On your feet!
These safety trainers are very comfortable to wear, no breaking in time.
Wear them all day
Sturdy and strong
Designed to last
FAQs
Q: Are they made from leather?
A: The Calvin series is waterproof with leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon
Q: Are these safety trainers suitable to wear for long periods?
A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses and workshops.
Q: How well ventilated are they?
A: They are a highly breathable safety trainers that you'll be comfortable in throughout a long working day.
Available Sizes
UK 2 = RS stock no: 913-4411
UK 3.5 = RS stock no: 913-4414
UK 4 = RS stock no: 913-4418
UK 5 = RS stock no: 913-4427
UK 6 = RS stock no: 913-4420
UK 6.5 = RS stock no: 913-4424
UK 7 = RS stock no: 913-4433
UK 8 = RS stock no: 913-4436
UK 9 = RS stock no: 913-4430
UK 10 = RS stock no: 913-4449
UK 10.5 = RS stock no: 913-4442
UK 11 = RS stock no: 913-4446
UK 12 = RS stock no: 913-4445
Standards
EN ISO 20345:2011
Compliance standard 12568:2010