Технически документи
Спецификации
Brand
Aim-TTiGain
0 → +20dB
Flatness
-1dB
Input Impedance
10 kΩ
Output Impedance
50 , 600Ω
Rise - Fall Time
500ns
Output Voltage
20V Pk-Pk
Dimensions
230 x 210 x 75mm
Weight
1.1kg
Height
75mm
Length
230mm
Maximum Frequency
1MHz
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Model Number p
WA301
Width
210mm
Страна на произход
United Kingdom
Детайли за продукта
WA301 Wideband Amplifier, 30V Peak to Peak
The WA301 is a wideband amplifier primarily intended for waveform generation applications.,Normally, the WA301 would be used as a slave to a function generator with the gain set to X10.
Can be used to provide an adjustable output level source for waveform digital to analogue conversion
Extends the output range of function generators to 30V peak to peak
High impedance input, 0dB to +20dB gain
50Ω and 600Ω outputs
20dB switchable output attenuator
Fully protected output
€ 267,23
€ 267,23 Всеки (ex VAT)
1
€ 267,23
€ 267,23 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Aim-TTiGain
0 → +20dB
Flatness
-1dB
Input Impedance
10 kΩ
Output Impedance
50 , 600Ω
Rise - Fall Time
500ns
Output Voltage
20V Pk-Pk
Dimensions
230 x 210 x 75mm
Weight
1.1kg
Height
75mm
Length
230mm
Maximum Frequency
1MHz
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Model Number p
WA301
Width
210mm
Страна на произход
United Kingdom
Детайли за продукта
WA301 Wideband Amplifier, 30V Peak to Peak
The WA301 is a wideband amplifier primarily intended for waveform generation applications.,Normally, the WA301 would be used as a slave to a function generator with the gain set to X10.
Can be used to provide an adjustable output level source for waveform digital to analogue conversion
Extends the output range of function generators to 30V peak to peak
High impedance input, 0dB to +20dB gain
50Ω and 600Ω outputs
20dB switchable output attenuator
Fully protected output