Технически документи
Спецификации
Brand
Aim-TTiNumber of Outputs
1
Supply Voltage
110 → 120 V ac, 220 → 240 V ac
Output Voltage
0 → 35V
Output Current
10A
Power Rating
360W
Number of Displays
2
Type
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Страна на произход
United Kingdom
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aim-TTiNumber of Outputs
1
Supply Voltage
110 → 120 V ac, 220 → 240 V ac
Output Voltage
0 → 35V
Output Current
10A
Power Rating
360W
Number of Displays
2
Type
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Страна на произход
United Kingdom