Технически документи
Спецификации
Brand
Aim-TTiSeries
TSX
Model Number
TSX3510
Number of Outputs
1
Calibrated
RSCAL
Supply Voltage
110 → 240V ac
Output Voltage
0 → 35V
Output Current
0 → 10A
Power Rating
350W
Number of Displays
2
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Страна на произход
United Kingdom
Детайли за продукта
Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable
Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.
High accuracy digital output meters
Overvoltage protection and remote sense terminals
Constant current or constant voltage operation with automatic crossover
Capable of sourcing up to 20A
Simultaneous display of voltage and current
Annunciators for constant current/voltage modes plus output status and meter damping
Adjustable over-voltage trip, regulator over temperature and current runaway
Rear panel power and remote sensor terminal
W130 x D210 x H350mm
Additional features of Programmable units
Non-volatile storage of up to 25 set-ups
Direct keyboard entry or pseudo-analogue rotary adjustment of voltage and current
Keyboard entries displayed on 3rd LED display before confirmation with Watts displayed at all other times

€ 866,08
€ 866,08 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 866,08
€ 866,08 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
Aim-TTiSeries
TSX
Model Number
TSX3510
Number of Outputs
1
Calibrated
RSCAL
Supply Voltage
110 → 240V ac
Output Voltage
0 → 35V
Output Current
0 → 10A
Power Rating
350W
Number of Displays
2
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Страна на произход
United Kingdom
Детайли за продукта
Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable
Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.
High accuracy digital output meters
Overvoltage protection and remote sense terminals
Constant current or constant voltage operation with automatic crossover
Capable of sourcing up to 20A
Simultaneous display of voltage and current
Annunciators for constant current/voltage modes plus output status and meter damping
Adjustable over-voltage trip, regulator over temperature and current runaway
Rear panel power and remote sensor terminal
W130 x D210 x H350mm
Additional features of Programmable units
Non-volatile storage of up to 25 set-ups
Direct keyboard entry or pseudo-analogue rotary adjustment of voltage and current
Keyboard entries displayed on 3rd LED display before confirmation with Watts displayed at all other times
