Технически документи
Спецификации
Brand
Aim-TTiModel Number
TGR2053
Frequency Resolution
10Hz
Maximum Frequency Range Sinewave
3GHz
Maximum Frequency Range (Sinewave)
3GHz
Minimum Frequency Range Sinewave
150kHz
Minimum Frequency Range (Sinewave)
150kHz
FM Modulation
Yes
Time Base Accuracy
<±1ppm
Output Impedance
50Ω
Input Impedance
10 kΩ
Interface Type
USB
Страна на произход
United Kingdom
€ 3 799,77
€ 3 799,77 Всеки (ex VAT)
1
€ 3 799,77
€ 3 799,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aim-TTiModel Number
TGR2053
Frequency Resolution
10Hz
Maximum Frequency Range Sinewave
3GHz
Maximum Frequency Range (Sinewave)
3GHz
Minimum Frequency Range Sinewave
150kHz
Minimum Frequency Range (Sinewave)
150kHz
FM Modulation
Yes
Time Base Accuracy
<±1ppm
Output Impedance
50Ω
Input Impedance
10 kΩ
Interface Type
USB
Страна на произход
United Kingdom