Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Aim-TTi RF Signal Generator, 150kHz min, 2000MHz max, With RS Calibration

Номер на артикул на RS: 467-7474Марка: Aim-TTi№ по каталога на производителя: TGR2050
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Frequency Range Sinewave

2000MHz

Minimum Frequency Range Sinewave

150kHz

FM Modulation

Yes

Time Base Accuracy

±2ppm

Output Impedance

50Ω

Input Impedance

600 Ω

Interface Type

GPIB, RS232

Calibrated

RSCAL

Страна на произход

United Kingdom

Детайли за продукта

TTi TGR2050 2GHz RF Generator, Fully Synthesised, AM, FM Phase

The TGR2050 is a wide range, synthesised RF signal generator covering from 150kHz up to 2000MHz with low phase noise and low leakage. High reference stability is supplemented by an external reference input allowing the generator to be locked to an ultra-stable source or to other equipment.,Frequency and amplitude can be entered numerically or stepped at any required interval via keys or the rotary encoder. Comprehensive modulation includes AM, FM and Phase modulation, internal or external. Nine user memories are provided and the unit is fully remote controllable via both RS232 and GPIB (IEEE-488).

150kHz to 2000MHz frequency range
10Hz setability at any frequency
±1ppm accuracy over 15°C to 30°C
-127dBm to +7dBm amplitude range
Amplitude control in 0.1dB steps
AM, FM & Phase modulation, internal/external
Keyboard and rotary encoder control
Non-volatile storage for 9 user set-ups
Remote control via RS-232 and GPIB
Outstanding price/performance ratio

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Aim-TTi RF Signal Generator, 150kHz min, 2000MHz max, With RS Calibration

Calibration type

P.O.A.

Aim-TTi RF Signal Generator, 150kHz min, 2000MHz max, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Frequency Range Sinewave

2000MHz

Minimum Frequency Range Sinewave

150kHz

FM Modulation

Yes

Time Base Accuracy

±2ppm

Output Impedance

50Ω

Input Impedance

600 Ω

Interface Type

GPIB, RS232

Calibrated

RSCAL

Страна на произход

United Kingdom

Детайли за продукта

TTi TGR2050 2GHz RF Generator, Fully Synthesised, AM, FM Phase

The TGR2050 is a wide range, synthesised RF signal generator covering from 150kHz up to 2000MHz with low phase noise and low leakage. High reference stability is supplemented by an external reference input allowing the generator to be locked to an ultra-stable source or to other equipment.,Frequency and amplitude can be entered numerically or stepped at any required interval via keys or the rotary encoder. Comprehensive modulation includes AM, FM and Phase modulation, internal or external. Nine user memories are provided and the unit is fully remote controllable via both RS232 and GPIB (IEEE-488).

150kHz to 2000MHz frequency range
10Hz setability at any frequency
±1ppm accuracy over 15°C to 30°C
-127dBm to +7dBm amplitude range
Amplitude control in 0.1dB steps
AM, FM & Phase modulation, internal/external
Keyboard and rotary encoder control
Non-volatile storage for 9 user set-ups
Remote control via RS-232 and GPIB
Outstanding price/performance ratio

Може да се интересувате от