Технически документи
Спецификации
Brand
Aim-TTiMaximum Frequency Range Sinewave
1000MHz
Minimum Frequency Range Sinewave
10MHz
FM Modulation
Yes
Time Base Accuracy
±2ppm
Output Impedance
50Ω
Input Impedance
100 kΩ
Interface Type
GPIB, RS232
Calibrated
RSCAL
Страна на произход
United Kingdom
Детайли за продукта
TTi TGR1040 1GHz Fully Synthesised
1kHz setablity at any frequency
FM modulation, internal or external
Keyboard and rotary encoder control
Non-volatile storage for 9 user set-ups
Full remote control via integral RS-232 interface
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Aim-TTiMaximum Frequency Range Sinewave
1000MHz
Minimum Frequency Range Sinewave
10MHz
FM Modulation
Yes
Time Base Accuracy
±2ppm
Output Impedance
50Ω
Input Impedance
100 kΩ
Interface Type
GPIB, RS232
Calibrated
RSCAL
Страна на произход
United Kingdom
Детайли за продукта
TTi TGR1040 1GHz Fully Synthesised
1kHz setablity at any frequency
FM modulation, internal or external
Keyboard and rotary encoder control
Non-volatile storage for 9 user set-ups
Full remote control via integral RS-232 interface
