Aim-TTi TGP3152 Pulse Generator, 1 mHz min, 25 (Double Pulse) MHz, 50 (Pulse) MHz max

Номер на артикул на RS: 112-0944Марка: Aim-TTi№ по каталога на производителя: TGP3152 
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Frequency

25 (Double Pulse) MHz, 50 (Pulse) MHz

Minimum Frequency

1 MHz

Maximum Pulse Width

499.99999999 (Double Pulse) s, 999.99999999 (Pulse) s

Modes

Burst, Double Pulse, Function/Arbitrary, Modulation, Noise, Pattern/PBRS, Pulse, Square, Sweep, Triggered

Minimum Pulse Width

10ns

Maximum Pulse Delay

999.99999996 (Double Pulse) s, 999.99999998 (Pulse) s

Minimum Pulse Delay

0ns

Adjustable Output Amplitude

Yes

Jitter

<30%

Rise - Fall Time

5 ns → 399.999999989 s (Double Pulse), 5 ns → 799.999999989 s (Pulse)

Input Impedance

10 kΩ

Connector Type

USB

Interface Type

GPIB, LAN, LXI, Remote, USB 2.0, USB Flash Drive

Dimensions

269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top Mount) mm

Weight

3.2kg

Height

86.5 (Rack Mount) mm, 97 (Bench Top Mount) mm

Minimum Operating Temperature

+5°C

Model Number p

TGP3152

Maximum Operating Temperature

+40°C

Width

213.5 (Rack Mount) mm, 250 (Bench Top Mount) mm

Length

269 (Rack Mount) mm, 295 (Bench Top Mount) mm

Страна на произход

United Kingdom

Детайли за продукта

Aim-TTi TGP3100 Series Pulse & Universal Generators

Features and Benefits

Pulse waveforms from 1mHz to 50 MHz [25 MHz], minimum rise time 5 ns [8 ns]
Pulse, double pulse, pulse pattern and PRBS waveforms
Pulse period, width and delay resolutions of 100 ps or 11 digits
Independently variable rise and fall times from 5 ns [8 ns] to 800 seconds
Low jitter asynchronous operation, externally triggered pulses or pulse reconstruction
High drive capability output can provide 20 V pk-pk into 50 Ω (unmatched)
Wide range of pulse modulations including AM.FM, PM, FSK, BPSK, SUM, PWM, PDMusing internal or external modulation sources.
Triggered (burst count) or gated operation using internal or external trigger sources
Full Noise generator to 25 MHz with selectable crest factor and user-defined distribution
Full Arbitrary/Function generator with 16 waveform types
Sine waves up to 50 MHz [25 MHz]
Arbitrary waveforms at 800MS/s sampling rate and 16-bit vertical resolution
Extensive internal/external modulation of all waveform types
GPIB, USB and LXI-compliant LAN interfaces
256 x 112 pixel monochrome graphics
White LED backlight with adjustable brightness and contrast
Black-on-white or inverse modes
Up to 9 complete instrument set-ups can be stored and recalled from non-volatile memory
Front panel-mounted USB Flash drive interface
USB and LXI-compliant LAN interfaces
Dimensions 97 x 250 x 295 mm
Weight 3.2 kg

Standards

EN61010-1

€ 2 385,43

€ 2 385,43 Всеки (ex VAT)

Aim-TTi TGP3152 Pulse Generator, 1 mHz min, 25 (Double Pulse) MHz, 50 (Pulse) MHz max

Calibration type

€ 2 385,43

€ 2 385,43 Всеки (ex VAT)

Aim-TTi TGP3152 Pulse Generator, 1 mHz min, 25 (Double Pulse) MHz, 50 (Pulse) MHz max

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Frequency

25 (Double Pulse) MHz, 50 (Pulse) MHz

Minimum Frequency

1 MHz

Maximum Pulse Width

499.99999999 (Double Pulse) s, 999.99999999 (Pulse) s

Modes

Burst, Double Pulse, Function/Arbitrary, Modulation, Noise, Pattern/PBRS, Pulse, Square, Sweep, Triggered

Minimum Pulse Width

10ns

Maximum Pulse Delay

999.99999996 (Double Pulse) s, 999.99999998 (Pulse) s

Minimum Pulse Delay

0ns

Adjustable Output Amplitude

Yes

Jitter

<30%

Rise - Fall Time

5 ns → 399.999999989 s (Double Pulse), 5 ns → 799.999999989 s (Pulse)

Input Impedance

10 kΩ

Connector Type

USB

Interface Type

GPIB, LAN, LXI, Remote, USB 2.0, USB Flash Drive

Dimensions

269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top Mount) mm

Weight

3.2kg

Height

86.5 (Rack Mount) mm, 97 (Bench Top Mount) mm

Minimum Operating Temperature

+5°C

Model Number p

TGP3152

Maximum Operating Temperature

+40°C

Width

213.5 (Rack Mount) mm, 250 (Bench Top Mount) mm

Length

269 (Rack Mount) mm, 295 (Bench Top Mount) mm

Страна на произход

United Kingdom

Детайли за продукта

Aim-TTi TGP3100 Series Pulse & Universal Generators

Features and Benefits

Pulse waveforms from 1mHz to 50 MHz [25 MHz], minimum rise time 5 ns [8 ns]
Pulse, double pulse, pulse pattern and PRBS waveforms
Pulse period, width and delay resolutions of 100 ps or 11 digits
Independently variable rise and fall times from 5 ns [8 ns] to 800 seconds
Low jitter asynchronous operation, externally triggered pulses or pulse reconstruction
High drive capability output can provide 20 V pk-pk into 50 Ω (unmatched)
Wide range of pulse modulations including AM.FM, PM, FSK, BPSK, SUM, PWM, PDMusing internal or external modulation sources.
Triggered (burst count) or gated operation using internal or external trigger sources
Full Noise generator to 25 MHz with selectable crest factor and user-defined distribution
Full Arbitrary/Function generator with 16 waveform types
Sine waves up to 50 MHz [25 MHz]
Arbitrary waveforms at 800MS/s sampling rate and 16-bit vertical resolution
Extensive internal/external modulation of all waveform types
GPIB, USB and LXI-compliant LAN interfaces
256 x 112 pixel monochrome graphics
White LED backlight with adjustable brightness and contrast
Black-on-white or inverse modes
Up to 9 complete instrument set-ups can be stored and recalled from non-volatile memory
Front panel-mounted USB Flash drive interface
USB and LXI-compliant LAN interfaces
Dimensions 97 x 250 x 295 mm
Weight 3.2 kg

Standards

EN61010-1