Технически документи
Спецификации
Brand
Aim-TTiMaximum Frequency
25 (Double Pulse) MHz, 50 (Pulse) MHz
Minimum Frequency
1 MHz
Maximum Pulse Width
499.99999999 (Double Pulse) s, 999.99999999 (Pulse) s
Modes
Burst, Double Pulse, Function/Arbitrary, Modulation, Noise, Pattern/PBRS, Pulse, Square, Sweep, Triggered
Minimum Pulse Width
10ns
Maximum Pulse Delay
999.99999996 (Double Pulse) s, 999.99999998 (Pulse) s
Minimum Pulse Delay
0ns
Adjustable Output Amplitude
Yes
Calibrated
RSCAL
Jitter
<30%
Rise - Fall Time
5 ns → 399.999999989 s (Double Pulse), 5 ns → 799.999999989 s (Pulse)
Input Impedance
10 kΩ
Interface Type
GPIB, LAN, LXI, Remote, USB 2.0, USB Flash Drive
Dimensions
269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top Mount) mm
Width
213.5 (Rack Mount) mm, 250 (Bench Top Mount) mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Height
86.5 (Rack Mount) mm, 97 (Bench Top Mount) mm
Model Number p
TGP3121
Weight
3.2kg
Length
269 (Rack Mount) mm, 295 (Bench Top Mount) mm
Страна на произход
United Kingdom
Детайли за продукта
Aim-TTi TGP3100 Series Pulse & Universal Generators
Features and Benefits
Pulse waveforms from 1mHz to 50 MHz [25 MHz], minimum rise time 5 ns [8 ns]
Pulse, double pulse, pulse pattern and PRBS waveforms
Pulse period, width and delay resolutions of 100 ps or 11 digits
Independently variable rise and fall times from 5 ns [8 ns] to 800 seconds
Low jitter asynchronous operation, externally triggered pulses or pulse reconstruction
High drive capability output can provide 20 V pk-pk into 50 Ω (unmatched)
Wide range of pulse modulations including AM.FM, PM, FSK, BPSK, SUM, PWM, PDMusing internal or external modulation sources.
Triggered (burst count) or gated operation using internal or external trigger sources
Full Noise generator to 25 MHz with selectable crest factor and user-defined distribution
Full Arbitrary/Function generator with 16 waveform types
Sine waves up to 50 MHz [25 MHz]
Arbitrary waveforms at 800MS/s sampling rate and 16-bit vertical resolution
Extensive internal/external modulation of all waveform types
GPIB, USB and LXI-compliant LAN interfaces
256 x 112 pixel monochrome graphics
White LED backlight with adjustable brightness and contrast
Black-on-white or inverse modes
Up to 9 complete instrument set-ups can be stored and recalled from non-volatile memory
Front panel-mounted USB Flash drive interface
USB and LXI-compliant LAN interfaces
Dimensions 97 x 250 x 295 mm
Weight 3.2 kg
Standards
EN61010-1
€ 1 568,09
€ 1 568,09 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 568,09
€ 1 568,09 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Aim-TTiMaximum Frequency
25 (Double Pulse) MHz, 50 (Pulse) MHz
Minimum Frequency
1 MHz
Maximum Pulse Width
499.99999999 (Double Pulse) s, 999.99999999 (Pulse) s
Modes
Burst, Double Pulse, Function/Arbitrary, Modulation, Noise, Pattern/PBRS, Pulse, Square, Sweep, Triggered
Minimum Pulse Width
10ns
Maximum Pulse Delay
999.99999996 (Double Pulse) s, 999.99999998 (Pulse) s
Minimum Pulse Delay
0ns
Adjustable Output Amplitude
Yes
Calibrated
RSCAL
Jitter
<30%
Rise - Fall Time
5 ns → 399.999999989 s (Double Pulse), 5 ns → 799.999999989 s (Pulse)
Input Impedance
10 kΩ
Interface Type
GPIB, LAN, LXI, Remote, USB 2.0, USB Flash Drive
Dimensions
269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top Mount) mm
Width
213.5 (Rack Mount) mm, 250 (Bench Top Mount) mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+5°C
Height
86.5 (Rack Mount) mm, 97 (Bench Top Mount) mm
Model Number p
TGP3121
Weight
3.2kg
Length
269 (Rack Mount) mm, 295 (Bench Top Mount) mm
Страна на произход
United Kingdom
Детайли за продукта
Aim-TTi TGP3100 Series Pulse & Universal Generators
Features and Benefits
Pulse waveforms from 1mHz to 50 MHz [25 MHz], minimum rise time 5 ns [8 ns]
Pulse, double pulse, pulse pattern and PRBS waveforms
Pulse period, width and delay resolutions of 100 ps or 11 digits
Independently variable rise and fall times from 5 ns [8 ns] to 800 seconds
Low jitter asynchronous operation, externally triggered pulses or pulse reconstruction
High drive capability output can provide 20 V pk-pk into 50 Ω (unmatched)
Wide range of pulse modulations including AM.FM, PM, FSK, BPSK, SUM, PWM, PDMusing internal or external modulation sources.
Triggered (burst count) or gated operation using internal or external trigger sources
Full Noise generator to 25 MHz with selectable crest factor and user-defined distribution
Full Arbitrary/Function generator with 16 waveform types
Sine waves up to 50 MHz [25 MHz]
Arbitrary waveforms at 800MS/s sampling rate and 16-bit vertical resolution
Extensive internal/external modulation of all waveform types
GPIB, USB and LXI-compliant LAN interfaces
256 x 112 pixel monochrome graphics
White LED backlight with adjustable brightness and contrast
Black-on-white or inverse modes
Up to 9 complete instrument set-ups can be stored and recalled from non-volatile memory
Front panel-mounted USB Flash drive interface
USB and LXI-compliant LAN interfaces
Dimensions 97 x 250 x 295 mm
Weight 3.2 kg
Standards
EN61010-1