Aim-TTi TGP110 Pulse Generator, 0.1 Hz min, 10MHz max, With RS Calibration

Номер на артикул на RS: 343-4872Марка: Aim-TTi№ по каталога на производителя: TGP110
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Frequency

10MHz

Minimum Frequency

0.1 Hz

Maximum Pulse Width

5s

Modes

Delayed, Delayed Pulse, Double Pulse, Gated, Normal Pulse, Run, Square Pulse, Triggered

Minimum Pulse Width

50ns

Maximum Pulse Delay

5s

Minimum Pulse Delay

50ns

Adjustable Output Amplitude

Yes

Calibrated

RSCAL

Jitter

0.1%

Rise - Fall Time

15ns

Input Impedance

10 kΩ

Dimensions

230 x 220 x 140mm

Width

220mm

Length

230mm

Minimum Operating Temperature

+5°C

Height

140mm

Model Number p

TGP 110

Weight

1.6kg

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

Aim-TTi TGP110 Pulse Generator

The TGP110 is a dedicated pulse generator that operates in a quite different way from a function generator. It can generate pulses of a set width regardless of the repetition rate offering duty cycles which can extend down to 1 in 100 million. In addition to continuous operation, single or multiple pulses can be generated in response to trigger or gating signals with precisely defined timing relationships using the delay facility.

0.1Hz to 10MHz frequency range
50ns to 5s pulse width, independent of period
Fully variable pulse delay, 50ns to 5s
Square wave, double pulse and delayed pulses
Free-run, gated and triggered modes
Output variable 0.1V to 10V from 50Ω
Complement switch, TTL and sync outputs

Може да се интересувате от
TGP110(262-7736)CALIB  RC
P.O.A.Всеки (ex VAT)
Aim-TTi TGP110 Pulse Generator, 0.1 Hz min, 10MHz max
€ 411,99Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 496,74

€ 496,74 Всеки (ex VAT)

Aim-TTi TGP110 Pulse Generator, 0.1 Hz min, 10MHz max, With RS Calibration

Calibration type

€ 496,74

€ 496,74 Всеки (ex VAT)

Aim-TTi TGP110 Pulse Generator, 0.1 Hz min, 10MHz max, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
TGP110(262-7736)CALIB  RC
P.O.A.Всеки (ex VAT)
Aim-TTi TGP110 Pulse Generator, 0.1 Hz min, 10MHz max
€ 411,99Всеки (ex VAT)

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Frequency

10MHz

Minimum Frequency

0.1 Hz

Maximum Pulse Width

5s

Modes

Delayed, Delayed Pulse, Double Pulse, Gated, Normal Pulse, Run, Square Pulse, Triggered

Minimum Pulse Width

50ns

Maximum Pulse Delay

5s

Minimum Pulse Delay

50ns

Adjustable Output Amplitude

Yes

Calibrated

RSCAL

Jitter

0.1%

Rise - Fall Time

15ns

Input Impedance

10 kΩ

Dimensions

230 x 220 x 140mm

Width

220mm

Length

230mm

Minimum Operating Temperature

+5°C

Height

140mm

Model Number p

TGP 110

Weight

1.6kg

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

Aim-TTi TGP110 Pulse Generator

The TGP110 is a dedicated pulse generator that operates in a quite different way from a function generator. It can generate pulses of a set width regardless of the repetition rate offering duty cycles which can extend down to 1 in 100 million. In addition to continuous operation, single or multiple pulses can be generated in response to trigger or gating signals with precisely defined timing relationships using the delay facility.

0.1Hz to 10MHz frequency range
50ns to 5s pulse width, independent of period
Fully variable pulse delay, 50ns to 5s
Square wave, double pulse and delayed pulses
Free-run, gated and triggered modes
Output variable 0.1V to 10V from 50Ω
Complement switch, TTL and sync outputs

Може да се интересувате от
TGP110(262-7736)CALIB  RC
P.O.A.Всеки (ex VAT)
Aim-TTi TGP110 Pulse Generator, 0.1 Hz min, 10MHz max
€ 411,99Всеки (ex VAT)