Технически документи
Спецификации
Brand
Aim-TTiMaximum Frequency Range Sinewave
240MHz
Number of Channels
2
Maximum Frequency Range Square Pulse and Arbitrary Waveform
100 (Square & Pulse) MHz, 80 (Arbitrary)MHz
Series
TGF4000
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1µHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 μHz
FM Modulation
Yes
Time Base Accuracy
<±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
1µHz
Height
97mm
Interface Type
GPIB, LAN, USB
Minimum Operating Temperature
+5°C
Frequency Range Square Pulse and Arbitrary Waveform
1 μHz → 100 MHz (Square & Pulse), 80 (Arbitrary) MHz
Input Impedance
10 kΩ
Operating Temperature Range
+5 → +40 °C
Internal and External Amplitude Modulation
Yes
Output Amplitude
10V Pk-Pk
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Length
250mm
Model Number
TGF4242
Dimensions
250 x 295 x 97mm
Digital Amplitude and Offset
Yes
Weight
3.1kg
Width
295mm
TTL Output Level
10V Pk-Pk
Страна на произход
United Kingdom
€ 1 634,63
€ 1 634,63 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 634,63
€ 1 634,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Aim-TTiMaximum Frequency Range Sinewave
240MHz
Number of Channels
2
Maximum Frequency Range Square Pulse and Arbitrary Waveform
100 (Square & Pulse) MHz, 80 (Arbitrary)MHz
Series
TGF4000
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1µHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 μHz
FM Modulation
Yes
Time Base Accuracy
<±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
1µHz
Height
97mm
Interface Type
GPIB, LAN, USB
Minimum Operating Temperature
+5°C
Frequency Range Square Pulse and Arbitrary Waveform
1 μHz → 100 MHz (Square & Pulse), 80 (Arbitrary) MHz
Input Impedance
10 kΩ
Operating Temperature Range
+5 → +40 °C
Internal and External Amplitude Modulation
Yes
Output Amplitude
10V Pk-Pk
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Length
250mm
Model Number
TGF4242
Dimensions
250 x 295 x 97mm
Digital Amplitude and Offset
Yes
Weight
3.1kg
Width
295mm
TTL Output Level
10V Pk-Pk
Страна на произход
United Kingdom
