Aim-TTi TGA12104 TGA12104 Arbitrary Waveform Generator 40MHz

Номер на артикул на RS: 528-3143Марка: Aim-TTi№ по каталога на производителя: TGA12104
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Frequency

40MHz

Minimum Frequency

0.1 MHz

Maximum Frequency Triangle Ramps

500kHz

Minimum Frequency Triangle Ramps

0.1MHz

Maximum Sampling Frequency

100Msps

Maximum Pulse Train Repetition Rate

40ns

Minimum Pulse Train Repetition Rate

100s

Resolution

3 Digit

Pulse Resolution

8Digit

Maximum Pulse Delay

+99.99s

Minimum Pulse Delay

-99.99s

Maximum Pulse Width

100s

Minimum Pulse Width

40ns

Arbitrary Waveforms

Yes

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

TGA12104

Maximum Storage

500

Dimensions

335 x 350 x 130mm

Waveform Memory per Channel

1M points

Width

350mm

Maximum Output Amplitude

20V Pk-Pk

Weight

6kg

Sweep

Continuous, Linear, Logarithmic, Triggered

Height

130mm

Maximum Operating Temperature

+40°C

Interface Type

GPIB, RS232, USB

Minimum Operating Temperature

+5°C

Data Entry

Keyboard

Inputs

Hold, Modulation In, Reference In, Sum In, Trig In

Display Type

20 Char x 4 Rows

Length

335mm

Rise - Fall Time

8ns

Страна на произход

United Kingdom

Детайли за продукта

TGA12101, TGA12102, TGA12104 - 100MS/s, 40MHz

'Universal’ signal source - ARB/Function/Pulse; 1, 2 or 4 channels
Up to 100MS/s sampling frequency
1M points maximum horizontal resolution
True variable clock architecture eliminates jitter
Sinewaves to 40MHz, squarewaves to 50MHz
12-bit vertical resolution with high waveform purity
Pulse train generator for up to 10 pulses of variable width, delay & level
Up to 10 digits of frequency resolution
Inputs for external reference and Arb. clock
Non-volatile storage for up to 500 waveforms and 500 set-ups using CF memory cards
Waveform linking, looping and sequencing
Extensive range of modulation modes
Integral RS 232, USB and GPIB interfaces for remote control and waveform downloading
Built-in basic waveform creation and editing tools
Sophisticated waveform creation and editing via Windows-based software provided

Supplied with

Mains lead; Waveform Manager Plus editing/creation software; 64MB CompactFlash card; USB card reader; support CD; instruction manual.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Aim-TTi TGA12104 TGA12104 Arbitrary Waveform Generator 40MHz

Calibration type

P.O.A.

Aim-TTi TGA12104 TGA12104 Arbitrary Waveform Generator 40MHz
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Frequency

40MHz

Minimum Frequency

0.1 MHz

Maximum Frequency Triangle Ramps

500kHz

Minimum Frequency Triangle Ramps

0.1MHz

Maximum Sampling Frequency

100Msps

Maximum Pulse Train Repetition Rate

40ns

Minimum Pulse Train Repetition Rate

100s

Resolution

3 Digit

Pulse Resolution

8Digit

Maximum Pulse Delay

+99.99s

Minimum Pulse Delay

-99.99s

Maximum Pulse Width

100s

Minimum Pulse Width

40ns

Arbitrary Waveforms

Yes

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

TGA12104

Maximum Storage

500

Dimensions

335 x 350 x 130mm

Waveform Memory per Channel

1M points

Width

350mm

Maximum Output Amplitude

20V Pk-Pk

Weight

6kg

Sweep

Continuous, Linear, Logarithmic, Triggered

Height

130mm

Maximum Operating Temperature

+40°C

Interface Type

GPIB, RS232, USB

Minimum Operating Temperature

+5°C

Data Entry

Keyboard

Inputs

Hold, Modulation In, Reference In, Sum In, Trig In

Display Type

20 Char x 4 Rows

Length

335mm

Rise - Fall Time

8ns

Страна на произход

United Kingdom

Детайли за продукта

TGA12101, TGA12102, TGA12104 - 100MS/s, 40MHz

'Universal’ signal source - ARB/Function/Pulse; 1, 2 or 4 channels
Up to 100MS/s sampling frequency
1M points maximum horizontal resolution
True variable clock architecture eliminates jitter
Sinewaves to 40MHz, squarewaves to 50MHz
12-bit vertical resolution with high waveform purity
Pulse train generator for up to 10 pulses of variable width, delay & level
Up to 10 digits of frequency resolution
Inputs for external reference and Arb. clock
Non-volatile storage for up to 500 waveforms and 500 set-ups using CF memory cards
Waveform linking, looping and sequencing
Extensive range of modulation modes
Integral RS 232, USB and GPIB interfaces for remote control and waveform downloading
Built-in basic waveform creation and editing tools
Sophisticated waveform creation and editing via Windows-based software provided

Supplied with

Mains lead; Waveform Manager Plus editing/creation software; 64MB CompactFlash card; USB card reader; support CD; instruction manual.

Може да се интересувате от