Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3GHz Max, 10 Digit Resolution - With RS Calibration

Номер на артикул на RS: 810-6305Марка: Aim-TTi№ по каталога на производителя: TF930
brand-logo
Преглед на всички в Честотомери

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Frequency

3GHz

Minimum Frequency

0.001 Hz

Resolution

10 Digit

Calibrated

RSCAL

Pulse Width Resolution

20ns

Attenuation

1:1, 5:1

Maximum Internal Counter

9999999999

Minimum Internal Counter

1

Maximum Input Voltage

30V ac/dc

Input Impedance

1 MΩ, 50 Ω

Model Number p

TF930

Dimensions

235 x 260 x 88mm

Width

260mm

Length

235mm

Minimum Operating Temperature

+5°C

Height

88mm

Weight

950g

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

Aim-TTi TF930 - 3GHz Universal Frequency Counter

Frequency, period, pulse width, frequency ratio duty cycle, and event counter modes
DC to 3000MHz range, 0.001mHz resolution
High impedance measurement up to 125 MHz
AC or DC coupling, 1M/50Ohm selection, polarity invert
Switchable attenuator, threshold control
Noise filter for low frequency measurements
Selectable measurement time; display hold function
Large 9 digit display with full range of annunciators
Internal rechargeable batteries for portable use
USB interface provides full remote control and readback

€ 495,95

€ 495,95 Всеки (ex VAT)

Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3GHz Max, 10 Digit Resolution - With RS Calibration

Calibration type

€ 495,95

€ 495,95 Всеки (ex VAT)

Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3GHz Max, 10 Digit Resolution - With RS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Frequency

3GHz

Minimum Frequency

0.001 Hz

Resolution

10 Digit

Calibrated

RSCAL

Pulse Width Resolution

20ns

Attenuation

1:1, 5:1

Maximum Internal Counter

9999999999

Minimum Internal Counter

1

Maximum Input Voltage

30V ac/dc

Input Impedance

1 MΩ, 50 Ω

Model Number p

TF930

Dimensions

235 x 260 x 88mm

Width

260mm

Length

235mm

Minimum Operating Temperature

+5°C

Height

88mm

Weight

950g

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

Aim-TTi TF930 - 3GHz Universal Frequency Counter

Frequency, period, pulse width, frequency ratio duty cycle, and event counter modes
DC to 3000MHz range, 0.001mHz resolution
High impedance measurement up to 125 MHz
AC or DC coupling, 1M/50Ohm selection, polarity invert
Switchable attenuator, threshold control
Noise filter for low frequency measurements
Selectable measurement time; display hold function
Large 9 digit display with full range of annunciators
Internal rechargeable batteries for portable use
USB interface provides full remote control and readback