Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 1-Output, 112W - RS Calibrated

Номер на артикул на RS: 753-8773Марка: Aim-TTi№ по каталога на производителя: QL564 SII
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Series

QL Series II

Model Number

QL564 SII

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 56 V, 0 → 25V

Output Current

0 → 2 A, 0 → 4A

Power Rating

112W

Number of Displays

2

Type

Linear

Bench Power Supply Type

Precision DC Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

QL Series Single and Triple Output PSUs

QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.

More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 672,06

€ 672,06 Всеки (ex VAT)

Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 1-Output, 112W - RS Calibrated

Calibration type

€ 672,06

€ 672,06 Всеки (ex VAT)

Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 1-Output, 112W - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Aim-TTi

Series

QL Series II

Model Number

QL564 SII

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 56 V, 0 → 25V

Output Current

0 → 2 A, 0 → 4A

Power Rating

112W

Number of Displays

2

Type

Linear

Bench Power Supply Type

Precision DC Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

QL Series Single and Triple Output PSUs

QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.

More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack

Може да се интересувате от