Технически документи
Спецификации
Brand
Aim-TTiNumber of Outputs
3
Supply Voltage
115 V ac, 230 V ac
Output Voltage
0 → 15 V, 0 → 35 V, 1 → 6 V
Output Current
3 A, 0 → 3 A, 0 → 5 A
Power Rating
228W
Number of Displays
4
Type
Digital
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aim-TTiNumber of Outputs
3
Supply Voltage
115 V ac, 230 V ac
Output Voltage
0 → 15 V, 0 → 35 V, 1 → 6 V
Output Current
3 A, 0 → 3 A, 0 → 5 A
Power Rating
228W
Number of Displays
4
Type
Digital
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C