Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 35V, 3A, 3-Output, 228W

Номер на артикул на RS: 753-1441Марка: Aim-TTi№ по каталога на производителя: QL355TP-G
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Series

QL Series II

Model Number

QL355TP SII

Number of Outputs

3

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 35 V, 0 → 15 V, 1 → 6V

Output Current

3 A, 0 → 3 A, 0 → 5A

Power Rating

228W

Number of Displays

4

Bench Power Supply Type

Programmable DC Power Supply

Type

Linear

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

QL Series Single and Triple Output PSUs

QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.

More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack

Информацията за складовите наличности временно не е налична.

€ 1 585,40

€ 1 585,40 Всеки (ex VAT)

Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 35V, 3A, 3-Output, 228W

Calibration type

€ 1 585,40

€ 1 585,40 Всеки (ex VAT)

Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 35V, 3A, 3-Output, 228W
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Aim-TTi

Series

QL Series II

Model Number

QL355TP SII

Number of Outputs

3

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 35 V, 0 → 15 V, 1 → 6V

Output Current

3 A, 0 → 3 A, 0 → 5A

Power Rating

228W

Number of Displays

4

Bench Power Supply Type

Programmable DC Power Supply

Type

Linear

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

QL Series Single and Triple Output PSUs

QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.

More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack