Aim-TTi PSA2703USC Handheld Spectrum Analyser, 2.7GHz
Технически документи
Спецификации
Brand
Aim-TTiBandwidth
2.7GHz
Number of Channels
1
Wave Traces
Live, Reference
Sweep Modes
Continuous, Single
Series
PSA Series 3
Setting Modes
Zero Span
Maximum Frequency
2.7GHz
Minimum Frequency
1 MHz
Frequency Stability
1PPM
Display Type
TFT
Screen Size
4.3 in
Markers
Dual
RF Input
N Connector
Interface Type
USB
Desktop/Handheld
Handheld
Width
49mm
Battery Life
6 h
Weight
580g
Plug Type
Universal
Battery Type
Li-Ion
Maximum Operating Temperature
+40°C
Length
92mm
Dimensions
192 x 92 x 49 (HxLxW)mm
Minimum Operating Temperature
+5°C
Height
192mm
Model Number p
PSA2703USC
Страна на произход
United Kingdom
€ 1 792,66
€ 1 792,66 Всеки (ex VAT)
1
€ 1 792,66
€ 1 792,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aim-TTiBandwidth
2.7GHz
Number of Channels
1
Wave Traces
Live, Reference
Sweep Modes
Continuous, Single
Series
PSA Series 3
Setting Modes
Zero Span
Maximum Frequency
2.7GHz
Minimum Frequency
1 MHz
Frequency Stability
1PPM
Display Type
TFT
Screen Size
4.3 in
Markers
Dual
RF Input
N Connector
Interface Type
USB
Desktop/Handheld
Handheld
Width
49mm
Battery Life
6 h
Weight
580g
Plug Type
Universal
Battery Type
Li-Ion
Maximum Operating Temperature
+40°C
Length
92mm
Dimensions
192 x 92 x 49 (HxLxW)mm
Minimum Operating Temperature
+5°C
Height
192mm
Model Number p
PSA2703USC
Страна на произход
United Kingdom