Aim-TTi PSA2702 Handheld Spectrum Analyser, 2.7GHz

Номер на артикул на RS: 768-3444Марка: Aim-TTi№ по каталога на производителя: PSA2702
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Bandwidth

2.7GHz

Number of Channels

1

Wave Traces

Live, Reference, View

Sweep Modes

Continuous, Single

Setting Modes

Centre + Span, Start + Stop

Maximum Frequency

2.7GHz

Minimum Frequency

1 MHz

Frequency Stability

±10ppm

Display Type

4.3 in TFT

Screen Size

480 x 272pixel

Markers

Dual, None, Single

RF Input

SMA Connector

Desktop/Handheld

Handheld

Height

192mm

Model Number p

PSA2702

Battery Life

8 h

Weight

560g

Battery Type

Rechargeable Lithium-Ion

Maximum Operating Temperature

+40°C

Width

49mm

Length

92mm

Dimensions

92 x 49 x 192mm

Minimum Operating Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

Aim-TTi PSA1302 & PSA2702 Spectrum Analyzers

The Aim-TTi PSA1302 & PSA2702 spectrum analyzers are developments from the Aim-TTi PSA-T Series. An improved user interface is combined with many new hardware and software features. Use in the field is facilitated by a removable screen protector/sun shield and rubberised buffers top and bottom. These are truly hand-held devices which fits comfortably in the palm of the hand.

-96dBm typical noise floor at -20dBm reference level
Trace modes of normal, single, peak hold and average
Zero span mode with AM and FM audio demodulation
Live, View and Reference traces in contrasting colours
Twin markers with readout of absolute and difference values
Measurement in dBm or dBuV, mV or uW
Smart marker movement with selectable peak tracking
Auto-find automatically sets sweep parameters for the highest signal found
Unlimited storage for waveforms, set-ups and screens
User assignable file names, file stamping from real-time clock
USB interfaces for Flash drives and PC connection
Comprehensive status and context sensitive help screens
4.3 inch colour backlit TFT display with touchscreen
More than 8 hours continuous operation from a charge
Smaller and lighter than other spectrum analyzers (weight 0.56 kg)

Supplied with

Universal voltage mains adaptor/charger, USB connection lead, spare stylus, BNC converter for trigger input, multi-language Short Guide, full users' manual (English only), support CD containing PDF versions of manuals and support software.

Може да се интересувате от
Aim-TTi PSA2703 Handheld Spectrum Analyser, 2.7GHz
€ 1 625,53Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Aim-TTi PSA2702 Handheld Spectrum Analyser, 2.7GHz

P.O.A.

Aim-TTi PSA2702 Handheld Spectrum Analyser, 2.7GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Aim-TTi PSA2703 Handheld Spectrum Analyser, 2.7GHz
€ 1 625,53Всеки (ex VAT)

Технически документи

Спецификации

Brand

Aim-TTi

Bandwidth

2.7GHz

Number of Channels

1

Wave Traces

Live, Reference, View

Sweep Modes

Continuous, Single

Setting Modes

Centre + Span, Start + Stop

Maximum Frequency

2.7GHz

Minimum Frequency

1 MHz

Frequency Stability

±10ppm

Display Type

4.3 in TFT

Screen Size

480 x 272pixel

Markers

Dual, None, Single

RF Input

SMA Connector

Desktop/Handheld

Handheld

Height

192mm

Model Number p

PSA2702

Battery Life

8 h

Weight

560g

Battery Type

Rechargeable Lithium-Ion

Maximum Operating Temperature

+40°C

Width

49mm

Length

92mm

Dimensions

92 x 49 x 192mm

Minimum Operating Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

Aim-TTi PSA1302 & PSA2702 Spectrum Analyzers

The Aim-TTi PSA1302 & PSA2702 spectrum analyzers are developments from the Aim-TTi PSA-T Series. An improved user interface is combined with many new hardware and software features. Use in the field is facilitated by a removable screen protector/sun shield and rubberised buffers top and bottom. These are truly hand-held devices which fits comfortably in the palm of the hand.

-96dBm typical noise floor at -20dBm reference level
Trace modes of normal, single, peak hold and average
Zero span mode with AM and FM audio demodulation
Live, View and Reference traces in contrasting colours
Twin markers with readout of absolute and difference values
Measurement in dBm or dBuV, mV or uW
Smart marker movement with selectable peak tracking
Auto-find automatically sets sweep parameters for the highest signal found
Unlimited storage for waveforms, set-ups and screens
User assignable file names, file stamping from real-time clock
USB interfaces for Flash drives and PC connection
Comprehensive status and context sensitive help screens
4.3 inch colour backlit TFT display with touchscreen
More than 8 hours continuous operation from a charge
Smaller and lighter than other spectrum analyzers (weight 0.56 kg)

Supplied with

Universal voltage mains adaptor/charger, USB connection lead, spare stylus, BNC converter for trigger input, multi-language Short Guide, full users' manual (English only), support CD containing PDF versions of manuals and support software.

Може да се интересувате от
Aim-TTi PSA2703 Handheld Spectrum Analyser, 2.7GHz
€ 1 625,53Всеки (ex VAT)