Технически документи
Спецификации
Brand
Aim-TTiSeries
PL-P
Model Number
PL303QMD-P
Number of Outputs
2
Calibrated
RSCAL
Output Voltage
0 → 30V
Supply Voltage
115 V ac, 230V ac
Output Current
0 → 3A
Power Rating
180W
Number of Displays
4
Type
Linear
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Страна на произход
United Kingdom
Детайли за продукта
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Supplied with
user manual and mains lead
Approvals
EN61010-01 (Safety); EN61326 (EMC)
€ 1 160,62
€ 1 160,62 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 160,62
€ 1 160,62 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aim-TTiSeries
PL-P
Model Number
PL303QMD-P
Number of Outputs
2
Calibrated
RSCAL
Output Voltage
0 → 30V
Supply Voltage
115 V ac, 230V ac
Output Current
0 → 3A
Power Rating
180W
Number of Displays
4
Type
Linear
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Страна на произход
United Kingdom
Детайли за продукта
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Supplied with
user manual and mains lead
Approvals
EN61010-01 (Safety); EN61326 (EMC)