Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 1-Output, 90W

Номер на артикул на RS: 457-752Марка: Aim-TTi№ по каталога на производителя: PL303-P
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Series

PL-P

Model Number

PL303-P

Number of Outputs

1

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 30V

Output Current

0 → 3A

Power Rating

90W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Linear

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

New PL & New PL-P Series Single, Dual and Triple Output PSUs

Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model

Supplied with

user manual and mains lead

Approvals

EN61010-01 (Safety); EN61326 (EMC)

Информацията за складовите наличности временно не е налична.

€ 681,14

€ 681,14 Всеки (ex VAT)

Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 1-Output, 90W

Calibration type

€ 681,14

€ 681,14 Всеки (ex VAT)

Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 1-Output, 90W
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Aim-TTi

Series

PL-P

Model Number

PL303-P

Number of Outputs

1

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 30V

Output Current

0 → 3A

Power Rating

90W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Linear

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

New PL & New PL-P Series Single, Dual and Triple Output PSUs

Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model

Supplied with

user manual and mains lead

Approvals

EN61010-01 (Safety); EN61326 (EMC)