Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Aim-TTi MX Series Digital Bench Power Supply, 0 → 16V, 0 → 3A, 3-Output, 315W

Номер на артикул на RS: 852-5235Марка: Aim-TTi№ по каталога на производителя: MX100TP
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Series

MX

Model Number

MX100TP

Number of Outputs

3

Supply Voltage

110 → 240V ac

Output Voltage

0 → 16 V, 0 → 35 V, 0 → 70V

Output Current

0 → 3 A, 0 →6A

Power Rating

315W

Number of Displays

3

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

MX100TP Triple Output dc Power Supply 315 watts

The MX100TP is a 315 W precision laboratory power supply offering three full performance outputs each with multiple ranges. The MX100TP power supply has a large backlit graphic LCD, which can show full settings for all three outputs simultaneously, with a fast and intuitive user interface that includes other display modes and menu screens when required.
For an optional GPIB module see stock number 144-5481.

Three high performance outputs of 105 watts each
3 x (0 to 35V at 0 to 3A)
Total power of 315 watts in a compact package
Range switching gives up to 70 volts and up to 6 amps
Twelve range combinations for maximum flexibility
Up to 210 watts from a single output
Low output noise and ripple via linear final regulation
High setting resolution down to 1mV and 0.1mA
Variable OVP and OCP trips on all outputs
50 setting memories per output plus 50 linked memories
Selectable isolated voltage tracking)
Selectable current meter averaging
Switchable remote sense on all outputs
Graphic LCD provides simultaneous output metering
Numeric or spin-wheel control of all parameters
Individual or combined output on/off control with programmable delay sequencing.
3U half-rack case for bench or rack mounting
RS-232, USB and LAN (LXI) interfaces
Duplicate power and sense terminals at rear

Supplied with

User manual, mains lead, IVI driver, USB driver and other software

Standards

EN 61010-1, EN 61326

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 340,63

€ 1 340,63 Всеки (ex VAT)

Aim-TTi MX Series Digital Bench Power Supply, 0 → 16V, 0 → 3A, 3-Output, 315W

Calibration type

€ 1 340,63

€ 1 340,63 Всеки (ex VAT)

Aim-TTi MX Series Digital Bench Power Supply, 0 → 16V, 0 → 3A, 3-Output, 315W
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Aim-TTi

Series

MX

Model Number

MX100TP

Number of Outputs

3

Supply Voltage

110 → 240V ac

Output Voltage

0 → 16 V, 0 → 35 V, 0 → 70V

Output Current

0 → 3 A, 0 →6A

Power Rating

315W

Number of Displays

3

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

MX100TP Triple Output dc Power Supply 315 watts

The MX100TP is a 315 W precision laboratory power supply offering three full performance outputs each with multiple ranges. The MX100TP power supply has a large backlit graphic LCD, which can show full settings for all three outputs simultaneously, with a fast and intuitive user interface that includes other display modes and menu screens when required.
For an optional GPIB module see stock number 144-5481.

Three high performance outputs of 105 watts each
3 x (0 to 35V at 0 to 3A)
Total power of 315 watts in a compact package
Range switching gives up to 70 volts and up to 6 amps
Twelve range combinations for maximum flexibility
Up to 210 watts from a single output
Low output noise and ripple via linear final regulation
High setting resolution down to 1mV and 0.1mA
Variable OVP and OCP trips on all outputs
50 setting memories per output plus 50 linked memories
Selectable isolated voltage tracking)
Selectable current meter averaging
Switchable remote sense on all outputs
Graphic LCD provides simultaneous output metering
Numeric or spin-wheel control of all parameters
Individual or combined output on/off control with programmable delay sequencing.
3U half-rack case for bench or rack mounting
RS-232, USB and LAN (LXI) interfaces
Duplicate power and sense terminals at rear

Supplied with

User manual, mains lead, IVI driver, USB driver and other software

Standards

EN 61010-1, EN 61326

Може да се интересувате от