Технически документи
Спецификации
Brand
Aim-TTiMaximum Capacitance Measurement
99mF
Maximum Resistance Measurement
990 MΩ
Maximum Inductance Measurement
9900H
Maximum Test Frequency
10kHz
Bench/Handheld
Bench
Display Type
LED
Power Source
Mains
Dimensions
360 x 240 x 95mm
Weight
2.9kg
Height
95mm
Length
360mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Model Number p
LCR400
Width
240mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number (p)
LCR400
Страна на произход
United Kingdom
Детайли за продукта
Automatic LCR Bridge with Limits Comparator
The LCR400 is a precision LCR measurement bridge with a basic accuracy of 0.1% and measurement frequency of up to 10kHz.,The unit can be set to sort a range of components into bins according to value. Multiple bins can be set to sort different tolerances of the same value or different values.
Up to nine set-ups can be stored in non-volatile memory and quickly recalled.
Measurement frequency of 100Hz, 1kHz or 10kHz
Dual 5 digit displays show secondary parameter (D or Q) simultaneously with L, C or R
Fully Autoranging with range hold function
Auto function, series or parallel equivalent circuits
Switchable internal bias for electrolytic capacitors
Built-in high quality 4-terminal test fixture
Null for up to 100pf of stray capacitance
Limits comparator with binning. Multiple limits set via keyboard or RS-232. Up to 8 pass and 2 fail bins
RS-232 interface gives link to PC for range & function control, limits setting and results logging
Dimensions 365 x 240 x 95mm
Weight 2.9kg
€ 1 162,78
€ 1 162,78 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 162,78
€ 1 162,78 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aim-TTiMaximum Capacitance Measurement
99mF
Maximum Resistance Measurement
990 MΩ
Maximum Inductance Measurement
9900H
Maximum Test Frequency
10kHz
Bench/Handheld
Bench
Display Type
LED
Power Source
Mains
Dimensions
360 x 240 x 95mm
Weight
2.9kg
Height
95mm
Length
360mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Model Number p
LCR400
Width
240mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number (p)
LCR400
Страна на произход
United Kingdom
Детайли за продукта
Automatic LCR Bridge with Limits Comparator
The LCR400 is a precision LCR measurement bridge with a basic accuracy of 0.1% and measurement frequency of up to 10kHz.,The unit can be set to sort a range of components into bins according to value. Multiple bins can be set to sort different tolerances of the same value or different values.
Up to nine set-ups can be stored in non-volatile memory and quickly recalled.
Measurement frequency of 100Hz, 1kHz or 10kHz
Dual 5 digit displays show secondary parameter (D or Q) simultaneously with L, C or R
Fully Autoranging with range hold function
Auto function, series or parallel equivalent circuits
Switchable internal bias for electrolytic capacitors
Built-in high quality 4-terminal test fixture
Null for up to 100pf of stray capacitance
Limits comparator with binning. Multiple limits set via keyboard or RS-232. Up to 8 pass and 2 fail bins
RS-232 interface gives link to PC for range & function control, limits setting and results logging
Dimensions 365 x 240 x 95mm
Weight 2.9kg