Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 30V, 0 → 2A, 2-Output, 120W

Номер на артикул на RS: 665-4896Марка: Aim-TTi№ по каталога на производителя: EL302RDDistrelec Article No.: 16985352
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Series

EL-R

Model Number

EL302RD

Number of Outputs

2

Output Voltage

0 → 30V

Supply Voltage

230V ac

Output Current

0 → 2A

Power Rating

120W

Number of Displays

4

Type

Linear

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

EL-R & EX-R Series Single, Dual and Triple Output PSUs

EL-R Series - Precision dc bench power supplies - Linear Regulation

Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

30W to 130W Linear, Single, Dual & Triple Output

EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation

Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

175W, Single Output

Supplied with

user manual and mains lead

Approvals

EN 61010-1 (Safety) and EN61326 (EMC)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 488,72

€ 488,72 Всеки (ex VAT)

Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 30V, 0 → 2A, 2-Output, 120W

Calibration type

€ 488,72

€ 488,72 Всеки (ex VAT)

Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 30V, 0 → 2A, 2-Output, 120W
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Aim-TTi

Series

EL-R

Model Number

EL302RD

Number of Outputs

2

Output Voltage

0 → 30V

Supply Voltage

230V ac

Output Current

0 → 2A

Power Rating

120W

Number of Displays

4

Type

Linear

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Страна на произход

United Kingdom

Детайли за продукта

EL-R & EX-R Series Single, Dual and Triple Output PSUs

EL-R Series - Precision dc bench power supplies - Linear Regulation

Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

30W to 130W Linear, Single, Dual & Triple Output

EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation

Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

175W, Single Output

Supplied with

user manual and mains lead

Approvals

EN 61010-1 (Safety) and EN61326 (EMC)

Може да се интересувате от