Технически документи
Спецификации
Brand
Aim-TTiSeries
EL-R
Model Number
EL301R
Number of Outputs
1
Output Voltage
0 → 30V
Supply Voltage
230V ac
Output Current
0 → 1A
Power Rating
30W
Number of Displays
2
Type
Linear
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Страна на произход
United Kingdom
Детайли за продукта
EL-R & EX-R Series Single, Dual and Triple Output PSUs
EL-R Series - Precision dc bench power supplies - Linear Regulation
Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
30W to 130W Linear, Single, Dual & Triple Output
EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation
Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
175W, Single Output
Supplied with
user manual and mains lead
Approvals
EN 61010-1 (Safety) and EN61326 (EMC)

€ 253,63
€ 253,63 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 253,63
€ 253,63 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
Aim-TTiSeries
EL-R
Model Number
EL301R
Number of Outputs
1
Output Voltage
0 → 30V
Supply Voltage
230V ac
Output Current
0 → 1A
Power Rating
30W
Number of Displays
2
Type
Linear
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Страна на произход
United Kingdom
Детайли за продукта
EL-R & EX-R Series Single, Dual and Triple Output PSUs
EL-R Series - Precision dc bench power supplies - Linear Regulation
Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
30W to 130W Linear, Single, Dual & Triple Output
EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation
Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
175W, Single Output
Supplied with
user manual and mains lead
Approvals
EN 61010-1 (Safety) and EN61326 (EMC)
