Технически документи
Спецификации
Brand
Aim-TTiSeries
EL-R
Model Number
EL183R
Number of Outputs
1
Calibrated
UKAS
Supply Voltage
230V ac
Output Voltage
0 → 18V
Output Current
0 → 3.3A
Power Rating
60W
Number of Displays
2
Bench Power Supply Type
Laboratory Power Supply
Type
Linear
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Страна на произход
United Kingdom
€ 381,51
€ 381,51 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 381,51
€ 381,51 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aim-TTiSeries
EL-R
Model Number
EL183R
Number of Outputs
1
Calibrated
UKAS
Supply Voltage
230V ac
Output Voltage
0 → 18V
Output Current
0 → 3.3A
Power Rating
60W
Number of Displays
2
Bench Power Supply Type
Laboratory Power Supply
Type
Linear
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Страна на произход
United Kingdom