Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 2-Output, 840W - UKAS Calibrated

Номер на артикул на RS: 706-8747Марка: Aim-TTi№ по каталога на производителя: CPX400DP
brand-logo

Технически документи

Спецификации

Brand

Aim-TTi

Series

CPX

Model Number

CPX400DP

Number of Outputs

2

Calibrated

UKAS

Supply Voltage

110 → 240V ac

Output Voltage

0 → 60V

Output Current

0 → 20A

Power Rating

840W

Number of Displays

4

Bench Power Supply Type

Autoranging Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

Dual Output, 60V, 20A, 840 Watts - PowerFlex CPX400D & CPX400DP

The CPX400D (RS 7312842) and CPX400DP (RS 7072857) are dual output PSUs using PowerFlex regulation which enables higher currents to be generated at lower voltages within a power envelope. They feature smart analogue controls with settings lock, and isolated voltage tracking for easy series or parallel wiring. The CPX400DP includes a full range of digital remote control interfaces and duplicate output terminals at the rear.
For an optional GPIB module see stock number 144-5481.

Features and Benefits:

Dual isolated outputs, independent or tracking
PowerFlex regulation with 840 watts of total power
Up to 60V and up to 20A within a 420W power envelope on each output
Isolated tracking provides up to 120V in series or up to 40A in parallel
True analogue controls with digital enhancements
S-Lock function locks voltage and current settings at the touch of a button
Range control buttons offers fixed range or PowerFlex operation
Variable over-voltage protection (OVP) and over-current protection (OCP)
Synchronous or independent switching of the outputs
Compact 3U half-rack casing for bench or rack use
Duplicate output and sense terminals at rear (CPX400DP only)
Full range of bus interfaces, RS232, USB, LAN (LXI compliant)

Standards

EN 61010-1, EN61326

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 760,17

€ 1 760,17 Всеки (ex VAT)

Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 2-Output, 840W - UKAS Calibrated

Calibration type

€ 1 760,17

€ 1 760,17 Всеки (ex VAT)

Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 2-Output, 840W - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Aim-TTi

Series

CPX

Model Number

CPX400DP

Number of Outputs

2

Calibrated

UKAS

Supply Voltage

110 → 240V ac

Output Voltage

0 → 60V

Output Current

0 → 20A

Power Rating

840W

Number of Displays

4

Bench Power Supply Type

Autoranging Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

Dual Output, 60V, 20A, 840 Watts - PowerFlex CPX400D & CPX400DP

The CPX400D (RS 7312842) and CPX400DP (RS 7072857) are dual output PSUs using PowerFlex regulation which enables higher currents to be generated at lower voltages within a power envelope. They feature smart analogue controls with settings lock, and isolated voltage tracking for easy series or parallel wiring. The CPX400DP includes a full range of digital remote control interfaces and duplicate output terminals at the rear.
For an optional GPIB module see stock number 144-5481.

Features and Benefits:

Dual isolated outputs, independent or tracking
PowerFlex regulation with 840 watts of total power
Up to 60V and up to 20A within a 420W power envelope on each output
Isolated tracking provides up to 120V in series or up to 40A in parallel
True analogue controls with digital enhancements
S-Lock function locks voltage and current settings at the touch of a button
Range control buttons offers fixed range or PowerFlex operation
Variable over-voltage protection (OVP) and over-current protection (OCP)
Synchronous or independent switching of the outputs
Compact 3U half-rack casing for bench or rack use
Duplicate output and sense terminals at rear (CPX400DP only)
Full range of bus interfaces, RS232, USB, LAN (LXI compliant)

Standards

EN 61010-1, EN61326

Може да се интересувате от