Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Aim-TTi BS407 Ohmmeter, 20000 Ω Max, 1μΩ Resolution, 4 Wire - RS Calibrated

Номер на артикул на RS: 424-4557Марка: Aim-TTi№ по каталога на производителя: BS407
brand-logo
Преглед на всички в Омметри

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Resistance Measurement

20000 Ω

Resistance Measurement Resolution

1µΩ

Measurement Type

4 Wire

Calibrated

RSCAL

Battery Type

Rechargeable NiMH

Power Source

Battery, Mains

Weight

1.3kg

Height

82mm

Length

230mm

Maximum Accuracy

+0.1 %

Maximum Operating Temperature

+40°C

Minimum Accuracy

±0.1 %

Plug Type

Type C - European Plug, Type G - British 3-pin

Width

220mm

Minimum Operating Temperature

+5°C

Model Number p

BS407

Model Number (p)

BS407

Страна на произход

United Kingdom

Детайли за продукта

Milli/Micro Ohm BS407

Portable instrument (98 x 219 x 240mm, 1.5kg) capable of measuring very low resistance to high accuracy. Unusually wide measuring range combined with features such as a 20mV clamp makes for wide range of applications.

Wide measurement range of 1mΩ to 20kΩ
Four terminal measurement using Kelvin lead set
High basic accuracy of 0.1%
Current reversal switch for thermal EMF detection
Current diversion switch for easy zero setting
Battery operation (Ni-MH) with built-in charger
Minimal warm-up time
Switchable 20mV clamp for 'dry circuit' testing

Supplied with

Kelvin test lead set, operating manual, mains lead.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 003,76

€ 1 003,76 Всеки (ex VAT)

Aim-TTi BS407 Ohmmeter, 20000 Ω Max, 1μΩ Resolution, 4 Wire - RS Calibrated

Calibration type

€ 1 003,76

€ 1 003,76 Всеки (ex VAT)

Aim-TTi BS407 Ohmmeter, 20000 Ω Max, 1μΩ Resolution, 4 Wire - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Aim-TTi

Maximum Resistance Measurement

20000 Ω

Resistance Measurement Resolution

1µΩ

Measurement Type

4 Wire

Calibrated

RSCAL

Battery Type

Rechargeable NiMH

Power Source

Battery, Mains

Weight

1.3kg

Height

82mm

Length

230mm

Maximum Accuracy

+0.1 %

Maximum Operating Temperature

+40°C

Minimum Accuracy

±0.1 %

Plug Type

Type C - European Plug, Type G - British 3-pin

Width

220mm

Minimum Operating Temperature

+5°C

Model Number p

BS407

Model Number (p)

BS407

Страна на произход

United Kingdom

Детайли за продукта

Milli/Micro Ohm BS407

Portable instrument (98 x 219 x 240mm, 1.5kg) capable of measuring very low resistance to high accuracy. Unusually wide measuring range combined with features such as a 20mV clamp makes for wide range of applications.

Wide measurement range of 1mΩ to 20kΩ
Four terminal measurement using Kelvin lead set
High basic accuracy of 0.1%
Current reversal switch for thermal EMF detection
Current diversion switch for easy zero setting
Battery operation (Ni-MH) with built-in charger
Minimal warm-up time
Switchable 20mV clamp for 'dry circuit' testing

Supplied with

Kelvin test lead set, operating manual, mains lead.

Може да се интересувате от