Технически документи
Спецификации
Brand
Aim-TTiMaximum Frequency Range Sinewave
80MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
20 MHz, 25 MHz, 40 MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1µHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 mHz, 1 μHz
FM Modulation
Yes
Time Base Accuracy
±1ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
1µHz
Output Amplitude
20V Pk-Pk
Maximum Operating Temperature
+40°C
CMOS Output Level
3V
Dimensions
269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm
Model Number
TGF3082
Internal Linear and Log Sweep
Yes
Attenuation
42dB
Height
86.5 mm, 97 mm
Interface Type
GPIB, LAN, USB
Minimum Operating Temperature
+5°C
Frequency Range Square Pulse and Arbitrary Waveform
1 mHz → 20 MHz (Pulse), 1 μHz → 25 MHz (Square), 1 μHz → 40 MHz (Arbitrary)
Input Impedance
10 kΩ
Length
269 mm, 295 mm
Internal and External Amplitude Modulation
Yes
Weight
3.2kg
Width
213.5 mm, 250 mm
Digital Amplitude and Offset
Yes
Страна на произход
United Kingdom
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aim-TTiMaximum Frequency Range Sinewave
80MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
20 MHz, 25 MHz, 40 MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1µHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 mHz, 1 μHz
FM Modulation
Yes
Time Base Accuracy
±1ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
1µHz
Output Amplitude
20V Pk-Pk
Maximum Operating Temperature
+40°C
CMOS Output Level
3V
Dimensions
269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm
Model Number
TGF3082
Internal Linear and Log Sweep
Yes
Attenuation
42dB
Height
86.5 mm, 97 mm
Interface Type
GPIB, LAN, USB
Minimum Operating Temperature
+5°C
Frequency Range Square Pulse and Arbitrary Waveform
1 mHz → 20 MHz (Pulse), 1 μHz → 25 MHz (Square), 1 μHz → 40 MHz (Arbitrary)
Input Impedance
10 kΩ
Length
269 mm, 295 mm
Internal and External Amplitude Modulation
Yes
Weight
3.2kg
Width
213.5 mm, 250 mm
Digital Amplitude and Offset
Yes
Страна на произход
United Kingdom