Технически документи
Спецификации
Brand
Aim-TTiMultimeter Type
Bench
Display Type
Digital
Model Number p
1908
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
1kΩ
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Temperature Measurement
+400°C
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
100kHz
DC Current Measurement Resolution
100nA dc
AC Current Measurement Resolution
100nA ac
AC Voltage Measurement Resolution
1µV ac
DC Voltage Measurement Resolution
1µV dc
Resistance Measurement Resolution
1mΩ
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT II
Best Resistance Measurement Accuracy
0.05 %
Maximum Operating Temperature
+40°C
Safety Category Voltage
600V
Battery Type
Rechargeable NiMH
Minimum Operating Temperature
+5°C
Height
88mm
Weight
2kg
Best DC Current Accuracy
0.05 %
Best Temperature Measurement Accuracy
0.05 %
Best AC Voltage Accuracy
0.3 %
Best Capacitance Measurement Accuracy
2 %
Width
235mm
Length
260mm
Best AC Current Accuracy
0.35 %
Dimensions
260 x 235 x 88mm
Best DC Voltage Accuracy
0.02 %
Страна на произход
United Kingdom
Детайли за продукта
Aim-TTi 1908 Series Dual Measurement Bench Multimeter
Aim-TTi 1908 Series is a dual measurement, dual display bench-top/portable multimeter. It features continuity and diode test, automatic or manual ranging, linear scaling with offset, dB measurements, limits comparison, percentage deviation (%), min-max storage, power measurement in watts or VA, automatic data logging and external triggering. Model 1908P can be remotely controlled via its RS232, USB, GPIB or LAN interface. Model 1908 (non P) can only be controlled via USB.
Versatility
Most bench multimeters require AC power, the 1908 can operate on batteries. The batteries are charged from the internal power supply and can give more than 35 hours of operation.
This enables this multimeter to be portable into locations without needing to find an AC line.
The 1908 provides precision measurements, that some hand held portable multimeters may not be up to the task. Being fully portable, highly accurate, but it also has a built-in data logging for remote locations.
Dual Display and Measuring
The 1908 features a main display and secondary display, used various purposes:
Displaying a measurement together with the selected range (e.g. 100 V dc).
Displaying two different units of a measurement (e.g. Ac volts and dBm).
Displaying the result of a calculated function (Value and % deviation).
Measuring and displaying two parameters of one signal (e.g. ac and dc volts).
Measuring and displaying two different signals (e.g. ac volts and dc current).
Automatic data logging
The 1908 can store up to 500 readings at any required time, from one reading per second to one reading every three hours.
A simple recall sequence allows the readings to be scrolled onto the display whenever required. Alternatively results can be downloaded using the remote interfaces.
Safety
The 1908 has extensive protection against damage from accidental overloads on all ranges including 10 Amps.
They also meet stringent safety requirements of EN61010-1 2010 and EN61010-2-030 2010 for measurements up to 300 V (Cat III), 600 V (Cat II) or 100Vdc/750Vac (for circuits isolated from AC line).
Features and Benefits
Affordable 5.5 digit high performance bench/portable multimeter, 120 000 counts
Dual display (main display and secondary display) and dual measurement capability
Mains power or Internal rechargeable batteries for true portability
High accuracy and resolution 0.02%, 1 μV, 0.1 μA, 1 mΩ
Manual or Auto-ranging
True RMS AC and AC+DC measurement
DC and AC volts, DC and AC current, resistance, capacitance, frequency, and temperature measurement
Measurement post-processing
Continuity and diode checks
Two or four wire selectable ohms measurement
Display nulling and ohms null
Selectable measurement speed
Touch hold mode - holds onto a stable reading until updated
500 point data logger with timer
Temperature measurement for PT100 or PT1000 sensors
Wide range of computing functions e.g. Ax + B
External input/output remote triggering
Closed case calibration
USB interface standard
Kensington security slot incorporated
Dimensions 250 x 97 x 295 mm
Weight 3.2 kg
Supplied with
IVI driver, LV/CVI driver, USB driver
Standards
EN61010-1, EN61010-2-030 & EN61010-2-033, EN61326-1 EMC
€ 738,10
€ 738,10 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 738,10
€ 738,10 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aim-TTiMultimeter Type
Bench
Display Type
Digital
Model Number p
1908
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
1kΩ
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Temperature Measurement
+400°C
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
100kHz
DC Current Measurement Resolution
100nA dc
AC Current Measurement Resolution
100nA ac
AC Voltage Measurement Resolution
1µV ac
DC Voltage Measurement Resolution
1µV dc
Resistance Measurement Resolution
1mΩ
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT II
Best Resistance Measurement Accuracy
0.05 %
Maximum Operating Temperature
+40°C
Safety Category Voltage
600V
Battery Type
Rechargeable NiMH
Minimum Operating Temperature
+5°C
Height
88mm
Weight
2kg
Best DC Current Accuracy
0.05 %
Best Temperature Measurement Accuracy
0.05 %
Best AC Voltage Accuracy
0.3 %
Best Capacitance Measurement Accuracy
2 %
Width
235mm
Length
260mm
Best AC Current Accuracy
0.35 %
Dimensions
260 x 235 x 88mm
Best DC Voltage Accuracy
0.02 %
Страна на произход
United Kingdom
Детайли за продукта
Aim-TTi 1908 Series Dual Measurement Bench Multimeter
Aim-TTi 1908 Series is a dual measurement, dual display bench-top/portable multimeter. It features continuity and diode test, automatic or manual ranging, linear scaling with offset, dB measurements, limits comparison, percentage deviation (%), min-max storage, power measurement in watts or VA, automatic data logging and external triggering. Model 1908P can be remotely controlled via its RS232, USB, GPIB or LAN interface. Model 1908 (non P) can only be controlled via USB.
Versatility
Most bench multimeters require AC power, the 1908 can operate on batteries. The batteries are charged from the internal power supply and can give more than 35 hours of operation.
This enables this multimeter to be portable into locations without needing to find an AC line.
The 1908 provides precision measurements, that some hand held portable multimeters may not be up to the task. Being fully portable, highly accurate, but it also has a built-in data logging for remote locations.
Dual Display and Measuring
The 1908 features a main display and secondary display, used various purposes:
Displaying a measurement together with the selected range (e.g. 100 V dc).
Displaying two different units of a measurement (e.g. Ac volts and dBm).
Displaying the result of a calculated function (Value and % deviation).
Measuring and displaying two parameters of one signal (e.g. ac and dc volts).
Measuring and displaying two different signals (e.g. ac volts and dc current).
Automatic data logging
The 1908 can store up to 500 readings at any required time, from one reading per second to one reading every three hours.
A simple recall sequence allows the readings to be scrolled onto the display whenever required. Alternatively results can be downloaded using the remote interfaces.
Safety
The 1908 has extensive protection against damage from accidental overloads on all ranges including 10 Amps.
They also meet stringent safety requirements of EN61010-1 2010 and EN61010-2-030 2010 for measurements up to 300 V (Cat III), 600 V (Cat II) or 100Vdc/750Vac (for circuits isolated from AC line).
Features and Benefits
Affordable 5.5 digit high performance bench/portable multimeter, 120 000 counts
Dual display (main display and secondary display) and dual measurement capability
Mains power or Internal rechargeable batteries for true portability
High accuracy and resolution 0.02%, 1 μV, 0.1 μA, 1 mΩ
Manual or Auto-ranging
True RMS AC and AC+DC measurement
DC and AC volts, DC and AC current, resistance, capacitance, frequency, and temperature measurement
Measurement post-processing
Continuity and diode checks
Two or four wire selectable ohms measurement
Display nulling and ohms null
Selectable measurement speed
Touch hold mode - holds onto a stable reading until updated
500 point data logger with timer
Temperature measurement for PT100 or PT1000 sensors
Wide range of computing functions e.g. Ax + B
External input/output remote triggering
Closed case calibration
USB interface standard
Kensington security slot incorporated
Dimensions 250 x 97 x 295 mm
Weight 3.2 kg
Supplied with
IVI driver, LV/CVI driver, USB driver
Standards
EN61010-1, EN61010-2-030 & EN61010-2-033, EN61326-1 EMC