Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Aerotight, Bright Zinc Plated Steel Lock Nut, M3

Номер на артикул на RS: 530-652Марка: Aerotight№ по каталога на производителя: 18803TRZC

Технически документи

Спецификации

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M3

Material

Steel

Type

Aerotight

Finish

Bright Zinc Plated

Страна на произход

United Kingdom

Детайли за продукта

BZP Steel - Metric Thread

Grade 4 steel, bright zinc plated
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

Може да се интересувате от
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M3
€ 5,511 Bag of 100 (ex VAT)
Aerotight, Plain Steel Lock Nut, M3
€ 109,941 Box of 25 (ex VAT)
RS PRO, Plain Lock Nut, M3
€ 68,911 Bag of 25 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 46,70

€ 46,70 1 Bag of 100 (ex VAT)

Aerotight, Bright Zinc Plated Steel Lock Nut, M3

€ 46,70

€ 46,70 1 Bag of 100 (ex VAT)

Aerotight, Bright Zinc Plated Steel Lock Nut, M3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 46,70
5 - 9€ 44,35
10 - 29€ 42,04
30+€ 39,23
Може да се интересувате от
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M3
€ 5,511 Bag of 100 (ex VAT)
Aerotight, Plain Steel Lock Nut, M3
€ 109,941 Box of 25 (ex VAT)
RS PRO, Plain Lock Nut, M3
€ 68,911 Bag of 25 (ex VAT)

Технически документи

Спецификации

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M3

Material

Steel

Type

Aerotight

Finish

Bright Zinc Plated

Страна на произход

United Kingdom

Детайли за продукта

BZP Steel - Metric Thread

Grade 4 steel, bright zinc plated
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

Може да се интересувате от
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M3
€ 5,511 Bag of 100 (ex VAT)
Aerotight, Plain Steel Lock Nut, M3
€ 109,941 Box of 25 (ex VAT)
RS PRO, Plain Lock Nut, M3
€ 68,911 Bag of 25 (ex VAT)