Advance Tapes AT79 Black Self Amalgamating Tape 19mm x 10m

Номер на артикул на RS: 494-461Марка: Advance Tapes№ по каталога на производителя: AT79
brand-logo

Технически документи

Спецификации

Backing Material

PE

Width

19mm

Length

10m

Thickness

0.75mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

12N/cm

Maximum Operating Temperature

+130°C

Breakdown Voltage

25500V

Minimum Operating Temperature

-35°C

Model Number

AT79

Страна на произход

United Kingdom

Може да се интересувате от
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
€ 13,021 Reel of 10 Metres (ex VAT)
RS PRO Black Self Amalgamating Tape 38mm x 10m
P.O.A.1 Reel of 1 (ex VAT)
19X0.75MM EPR S/AMAL TAPE
P.O.A.Всеки (ex VAT)
Advance Tapes AT85 Black Self Amalgamating Tape 25mm x 10m
€ 12,741 Reel of 10 Metres (ex VAT)

€ 12,85

€ 12,85 1 Reel of 10 Metres (ex VAT)

Advance Tapes AT79 Black Self Amalgamating Tape 19mm x 10m

€ 12,85

€ 12,85 1 Reel of 10 Metres (ex VAT)

Advance Tapes AT79 Black Self Amalgamating Tape 19mm x 10m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
€ 13,021 Reel of 10 Metres (ex VAT)
RS PRO Black Self Amalgamating Tape 38mm x 10m
P.O.A.1 Reel of 1 (ex VAT)
19X0.75MM EPR S/AMAL TAPE
P.O.A.Всеки (ex VAT)
Advance Tapes AT85 Black Self Amalgamating Tape 25mm x 10m
€ 12,741 Reel of 10 Metres (ex VAT)

Технически документи

Спецификации

Backing Material

PE

Width

19mm

Length

10m

Thickness

0.75mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

12N/cm

Maximum Operating Temperature

+130°C

Breakdown Voltage

25500V

Minimum Operating Temperature

-35°C

Model Number

AT79

Страна на произход

United Kingdom

Може да се интересувате от
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
€ 13,021 Reel of 10 Metres (ex VAT)
RS PRO Black Self Amalgamating Tape 38mm x 10m
P.O.A.1 Reel of 1 (ex VAT)
19X0.75MM EPR S/AMAL TAPE
P.O.A.Всеки (ex VAT)
Advance Tapes AT85 Black Self Amalgamating Tape 25mm x 10m
€ 12,741 Reel of 10 Metres (ex VAT)