Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Advance Tapes AT7 White PVC Electrical Tape, 19mm x 33m

Номер на артикул на RS: 227-2976Марка: Advance Tapes№ по каталога на производителя: AT7
brand-logo

Технически документи

Спецификации

Colour

White

Width

19mm

Length

33m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Trade Name

AT7

Страна на произход

United Kingdom

Детайли за продукта

Advance Tapes AT7 - PVC Electrical Insulation Tape

The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact and adhesion over time.

The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.

Features & Benefits
• High breakdown voltage for excellent electrical insulation
• -5 to +70 °C working temperature for industrial and residential use
• Available in 10m, 20m and 33m rolls
• 12mm, 19mm and 28mm tape widths for various scale working
• Water Resistant
• UV Resistant
• Non-corrosive adhesive to protect surfaces
• Flame retardant and self-extinguishing for safe use

AT7 Range Options
Assorted Pack: 12mm 20m 504-2380 19mm 10m 504-2403 19mm 20m 511-4312 19mm 33m 504-2396
Black: 12mm 20m 494-304 19mm 20m 465-006 19 mm 20m 511-4299 38mm 20m 494-405 19mm 33m 494-382
Blue: 12mm 20m 494-348 19mm 20m 511-4441 38mm 20m 227-2948 19mm 33m 227-2982
Brown: 12mm 20m 495-5831 19mm 20m 511-4277 19mm 33m 495-5853
Green: 12mm 20m 494-332 19mm 20m 511-4429 19mm 33m 227-3008
Green & Yellow: 12mm 20m 494-360 19mm 20m 511-4457 19mm 33m 227-2960
Grey: 12mm 20m 495-5847 19mm 20m 511-4283 19mm 33m 511-4334
Red: 12mm 20m 494-310 19mm 20m 511-4407 19mm 33m 494-398
White: 12mm 20m 494-354 19mm 20m 511-4306 38mm 20m 494-411 19mm 33m 227-2976
Yellow: 12mm 20m 494-326 19mm 20m 511-4413 38mm 20m 227-2954 19mm 33m 227-2926

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Може да се интересувате от
Advance Tapes AT7 Black PVC Electrical Tape, 19mm x 33m
€ 3,601 Reel of 33 Metres (ex VAT)
Advance Tapes AT7 Red PVC Electrical Tape, 19mm x 33m
€ 3,601 Reel of 33 Metres (ex VAT)
RS PRO White PVC Electrical Tape, 19mm x 33m
€ 3,02Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,60

€ 3,60 1 Reel of 33 Metres (ex VAT)

Advance Tapes AT7 White PVC Electrical Tape, 19mm x 33m

€ 3,60

€ 3,60 1 Reel of 33 Metres (ex VAT)

Advance Tapes AT7 White PVC Electrical Tape, 19mm x 33m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 3,60
6 - 14€ 3,46
15+€ 3,38
Може да се интересувате от
Advance Tapes AT7 Black PVC Electrical Tape, 19mm x 33m
€ 3,601 Reel of 33 Metres (ex VAT)
Advance Tapes AT7 Red PVC Electrical Tape, 19mm x 33m
€ 3,601 Reel of 33 Metres (ex VAT)
RS PRO White PVC Electrical Tape, 19mm x 33m
€ 3,02Всеки (ex VAT)

Технически документи

Спецификации

Colour

White

Width

19mm

Length

33m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Trade Name

AT7

Страна на произход

United Kingdom

Детайли за продукта

Advance Tapes AT7 - PVC Electrical Insulation Tape

The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact and adhesion over time.

The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.

Features & Benefits
• High breakdown voltage for excellent electrical insulation
• -5 to +70 °C working temperature for industrial and residential use
• Available in 10m, 20m and 33m rolls
• 12mm, 19mm and 28mm tape widths for various scale working
• Water Resistant
• UV Resistant
• Non-corrosive adhesive to protect surfaces
• Flame retardant and self-extinguishing for safe use

AT7 Range Options
Assorted Pack: 12mm 20m 504-2380 19mm 10m 504-2403 19mm 20m 511-4312 19mm 33m 504-2396
Black: 12mm 20m 494-304 19mm 20m 465-006 19 mm 20m 511-4299 38mm 20m 494-405 19mm 33m 494-382
Blue: 12mm 20m 494-348 19mm 20m 511-4441 38mm 20m 227-2948 19mm 33m 227-2982
Brown: 12mm 20m 495-5831 19mm 20m 511-4277 19mm 33m 495-5853
Green: 12mm 20m 494-332 19mm 20m 511-4429 19mm 33m 227-3008
Green & Yellow: 12mm 20m 494-360 19mm 20m 511-4457 19mm 33m 227-2960
Grey: 12mm 20m 495-5847 19mm 20m 511-4283 19mm 33m 511-4334
Red: 12mm 20m 494-310 19mm 20m 511-4407 19mm 33m 494-398
White: 12mm 20m 494-354 19mm 20m 511-4306 38mm 20m 494-411 19mm 33m 227-2976
Yellow: 12mm 20m 494-326 19mm 20m 511-4413 38mm 20m 227-2954 19mm 33m 227-2926

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Може да се интересувате от
Advance Tapes AT7 Black PVC Electrical Tape, 19mm x 33m
€ 3,601 Reel of 33 Metres (ex VAT)
Advance Tapes AT7 Red PVC Electrical Tape, 19mm x 33m
€ 3,601 Reel of 33 Metres (ex VAT)
RS PRO White PVC Electrical Tape, 19mm x 33m
€ 3,02Всеки (ex VAT)