Технически документи
Спецификации
Brand
Advance TapesColour
Green/Yellow
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.13mm
Maximum Operating Temperature
+70°C
Trade Name
AT7
Страна на произход
United Kingdom
Детайли за продукта
Advance Tapes AT7 - PVC Electrical Insulation Tape
The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact and adhesion over time.
The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.
Features & Benefits
High breakdown voltage for excellent electrical insulation
-5 to +70 °C working temperature for industrial and residential use
Available in 10m, 20m and 33m rolls
12mm, 19mm and 28mm tape widths for various scale working
Water Resistant
UV Resistant
Non-corrosive adhesive to protect surfaces
Flame retardant and self-extinguishing for safe use
AT7 Range Options
Assorted Pack: 12mm 20m 504-2380 19mm 10m 504-2403 19mm 20m 511-4312 19mm 33m 504-2396
Black: 12mm 20m 494-304 19mm 20m 465-006 19 mm 20m 511-4299 38mm 20m 494-405 19mm 33m 494-382
Blue: 12mm 20m 494-348 19mm 20m 511-4441 38mm 20m 227-2948 19mm 33m 227-2982
Brown: 12mm 20m 495-5831 19mm 20m 511-4277 19mm 33m 495-5853
Green: 12mm 20m 494-332 19mm 20m 511-4429 19mm 33m 227-3008
Green & Yellow: 12mm 20m 494-360 19mm 20m 511-4457 19mm 33m 227-2960
Grey: 12mm 20m 495-5847 19mm 20m 511-4283 19mm 33m 511-4334
Red: 12mm 20m 494-310 19mm 20m 511-4407 19mm 33m 494-398
White: 12mm 20m 494-354 19mm 20m 511-4306 38mm 20m 494-411 19mm 33m 227-2976
Yellow: 12mm 20m 494-326 19mm 20m 511-4413 38mm 20m 227-2954 19mm 33m 227-2926
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
€ 3,58
€ 3,58 1 Reel of 33 Metres (ex VAT)
1
€ 3,58
€ 3,58 1 Reel of 33 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 3,58 |
6 - 14 | € 3,44 |
15+ | € 3,35 |
Технически документи
Спецификации
Brand
Advance TapesColour
Green/Yellow
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.13mm
Maximum Operating Temperature
+70°C
Trade Name
AT7
Страна на произход
United Kingdom
Детайли за продукта
Advance Tapes AT7 - PVC Electrical Insulation Tape
The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact and adhesion over time.
The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.
Features & Benefits
High breakdown voltage for excellent electrical insulation
-5 to +70 °C working temperature for industrial and residential use
Available in 10m, 20m and 33m rolls
12mm, 19mm and 28mm tape widths for various scale working
Water Resistant
UV Resistant
Non-corrosive adhesive to protect surfaces
Flame retardant and self-extinguishing for safe use
AT7 Range Options
Assorted Pack: 12mm 20m 504-2380 19mm 10m 504-2403 19mm 20m 511-4312 19mm 33m 504-2396
Black: 12mm 20m 494-304 19mm 20m 465-006 19 mm 20m 511-4299 38mm 20m 494-405 19mm 33m 494-382
Blue: 12mm 20m 494-348 19mm 20m 511-4441 38mm 20m 227-2948 19mm 33m 227-2982
Brown: 12mm 20m 495-5831 19mm 20m 511-4277 19mm 33m 495-5853
Green: 12mm 20m 494-332 19mm 20m 511-4429 19mm 33m 227-3008
Green & Yellow: 12mm 20m 494-360 19mm 20m 511-4457 19mm 33m 227-2960
Grey: 12mm 20m 495-5847 19mm 20m 511-4283 19mm 33m 511-4334
Red: 12mm 20m 494-310 19mm 20m 511-4407 19mm 33m 494-398
White: 12mm 20m 494-354 19mm 20m 511-4306 38mm 20m 494-411 19mm 33m 227-2976
Yellow: 12mm 20m 494-326 19mm 20m 511-4413 38mm 20m 227-2954 19mm 33m 227-2926
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.