Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Advance Tapes AT6103 Clear Masking Tape 50mm x 33m

Номер на артикул на RS: 914-8182Марка: Advance Tapes№ по каталога на производителя: AT6103
brand-logo
Преглед на всички в Маскиращи ленти

Технически документи

Спецификации

Backing Material

PE

Adhesive Material

Acrylic

Width

50mm

Length

33m

Model Number

AT6103

Thickness

0.11mm

Colour

Clear

Страна на произход

United Kingdom

Детайли за продукта

Advance Tapes AT6103 Clear Tape

The AT6103 clear polythene tape from Advance Tapes is a professional quality all round tape that has been designed for indoor and outdoor use. The clear tape is coated with an acrylic adhesive, has a matt finish and peels cleanly from most of the surfaces you apply it to.

Features and Benefits

Easy tear
UV and water resistant
Resists most common solvents
Non-corrosive

Typical Applications

Powder coated and aluminium surface protection
Protect your delicate surfaces during construction

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,17

€ 10,17 Всеки (ex VAT)

Advance Tapes AT6103 Clear Masking Tape 50mm x 33m

€ 10,17

€ 10,17 Всеки (ex VAT)

Advance Tapes AT6103 Clear Masking Tape 50mm x 33m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 10,17
6 - 14€ 9,75
15+€ 9,56
Може да се интересувате от

Технически документи

Спецификации

Backing Material

PE

Adhesive Material

Acrylic

Width

50mm

Length

33m

Model Number

AT6103

Thickness

0.11mm

Colour

Clear

Страна на произход

United Kingdom

Детайли за продукта

Advance Tapes AT6103 Clear Tape

The AT6103 clear polythene tape from Advance Tapes is a professional quality all round tape that has been designed for indoor and outdoor use. The clear tape is coated with an acrylic adhesive, has a matt finish and peels cleanly from most of the surfaces you apply it to.

Features and Benefits

Easy tear
UV and water resistant
Resists most common solvents
Non-corrosive

Typical Applications

Powder coated and aluminium surface protection
Protect your delicate surfaces during construction

Може да се интересувате от