Технически документи
Спецификации
Brand
Advance TapesTape Type
Copper Tape
Total Thickness
0.06mm
Foil Thickness
0.035mm
Width
19mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Material Plating
None
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Complies with EN Legislation
BS EN 60454 - Part 2
Minimum Temperature Resistance
-20°C
Model Number
AT526
€ 135,92
€ 135,92 1 Reel of 33 Metres (ex VAT)
1
€ 135,92
€ 135,92 1 Reel of 33 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Advance TapesTape Type
Copper Tape
Total Thickness
0.06mm
Foil Thickness
0.035mm
Width
19mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Material Plating
None
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Complies with EN Legislation
BS EN 60454 - Part 2
Minimum Temperature Resistance
-20°C
Model Number
AT526